Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Atmel » ARM926 Core SAM9x MCUs - Atmel
NEWEST Products
Atmel ARM926™ Core Microcontrollers

Atmel SAM9x ARM926™ Core Microcontrollers

The Atmel SAM9x Series of ARM926-based Microprocessors are built on the powerful ARM926™ core. Designed to complement the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels and external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost.

Atmel SAM9x ARM926™ Core Microcontrollers

Atmel's SAM9G ARM926 Highly Integrated General Purpose Microprocessors are devices built with the foundation of the ARM ARM926™-based embedded MPU line. Designed to complement the power of the ARM926™ core, these flexible devices deliver a rich combination of peripherals in a highly integrated design. The high bandwidth architecture is based on a multi-layer bus matrix, multiple DMA channels and external bus interface to ensure internal and external data flows with minimum processor overhead. Integrated power management techniques preserve the power budget and reduce BOM cost. To ease application development, evaluation boards are available, delivered with free packages for Android™, Microsoft® Windows® and Linux®. The SAM9G devices are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems, protocol stacks and applications.

Features

  • Extensive Peripherals for Networking/Connectivity - Includes 10/100 Ethernet, SD/SDIO/MMC, Full Speed USB 2.0 Device and Host, USART, SPI, SSC, TWI, and a 10-bit ADC
  • Optimized Internal Data Bandwidth - Integrates a processor clock running at 180 MHz and a high data bandwidth architecture based on a 6-layer bus matrix with 24 DMA channels
  • Up to 512Kbytes of Embedded Flash - Enables critical code to be securely stored on-chip, reducing the need for external memory
  • 1.8 to 3.3V operation - True 1.8V ±10% operation extends device operation for battery-powered devices and other power-sensitive applications
Part Number Package Clock
Freq.
SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART Datasheet
AT91SAM9G10-CU BGA-217 266 MHz 16K Yes No 2 2 1 4
AT91SAM9G15-CU BGA-217 400 MHz 32K Yes No 2 2 3 6
AT91SAM9G20B-CFU BGA-247 400 MHz 32K No No 3 2 1 7
AT91SAM9G20B-CU BGA-217 400 MHz 32K No No 3 2 1 7
AT91SAM9G25-CFU BGA-247 400 MHz 32K No No 2 2 3 7
AT91SAM9G25-CU BGA-217 400 MHz 32K No No 2 2 3 7
AT91SAM9G35-CU BGA-217 400 MHz 32K Yes No 2 2 3 6
AT91SAM9G35-CU-999 BGA-217 400 MHz 32K Yes No 2 2 3 6
AT91SAM9G45-CU-999 TFBGA-324 400 MHz 64K Yes Yes 2 2 2 5
AT91SAM9G46B-CU TFBGA-324 400 MHz 64K Yes Yes 2 2 2 5
AT91SAM9G46-CU TFBGA-324 400 MHz 64K Yes Yes 2 2 2 5

Description
AT91SAM9G10-EK Enable evaluation and code development of applications running on SAM9G10
AT91SAM9G10-EK2
AT91SAM9G15-EK Enable evaluation and code development of applications running on SAM9G15
AT91SAM9G20-EK Enable evaluation and code development of applications running on SAM9G20
AT91SAM9G25-EK Enable evaluation and code development of applications running on SAM9G25
AT91SAM9G35-EK Enable evaluation and code development of applications running on SAM9G35


View Products List

The Atmel SAM9M ARM926™ Multimedia-enabled High Performance Microprocessors integrate an on-chip hardware video decoder and 2D accelerator, ensuring high-quality video functionality while preserving the full processing power of the CPU for the application. Additional features include an embedded TFT LCD controller, resistive touchscreen support, camera interface, audio, high-speed serial communication and DDR2 memory support. Architectured for maximum performance, the SAM9M is still power-efficient, with typical consumption levels below 300uW/MHz. The SAM9M11 includes AES, TDES and SHA hardware encryption, making the device suitable for secured networked applications and software authentication. For rapid evaluation and code development, an evaluation kit is available, delivered with free packages for Android™, Microsoft® Windows® and Linux® to enable rapid application development. Industry-leading third parties supply a full range of development tools, operating systems, protocol stacks and applications to minimize time to market.

Features

  • Integrated Multimedia Capability - Hardware video decoder with playback of multiple formats (H264, H263, MPEG4, MPEG2, VC1 JPEG) in resolutions up to WVGA or D1 at 30 fps and 2D accelerator with scaling, rotation, color conversion and picture-in-picture
  • DDR2 Memory Support - DDR2 support ensures supply and cost efficiency. In addition to SDRAM and NOR Flash, with boot from NAND Flash, SDCard, DataFlash® or serial DataFlash®, it also features NAND Flash support
  • High-Performance Data Speedway - Integrates a processor clock running at 400 MHz and a high data bandwidth architecture based on a 12-layer bus matrix with 36 DMA channels. A dual External Bus Interface supports distributed on- and off-chip memory
  • Low Power and Low System Cost - Only 300µW/MHz at 400 MHz operation and 8µA backup mode. 3.3V IOs eliminate the need for external level shifters while integrated power management saves the cost of an expensive power management IC. 0.8mm ball pitch package reduces PCB design complexity and cost
Part Number Package Clock
Freq.
SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART Datasheet
AT91SAM9M11-CU TFBGA-324 400 MHz 64K Yes Yes 3 2 2 5

Description
AT91SAM9M10-G45-EK Kit lets designers quickly evaluate and develop code for
applications running on the Atmel SAM9M10 or SAM9G45


View Products List

Atmel's SAM9N ARM926™ High-performance Entry Level Microprocessors feature the frequently requested combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, multiple UARTs, SPI, I2C, Full Speed USB Host and SDIO. An internal 125 MHz multi-layer bus architecture associated with 8 DMA channels, a distributed memory including a 32-Kbyte SRAM, sustains the high band-width required by the processor and high speed peripherals. The Atmel SAM9N embedded MPUs run at 400MHz and are the ideal devices for cost-sensitive applications in industrial markets. The SAM9N12 offers support for next-generation memories, a solid peripheral set with multiple connectivity interfaces, low power consumption and reduced system cost through innovative design techniques.

Features

  • Next-Generation Memory - LPDDR/DDR2 support ensures supply and cost efficiency. Plus, these MPUs feature MLC NAND Flash support with 24-bit error code correction
  • Extensive Peripherals for Connectivity - Includes Full Speed USB 2.0 Device and Host with on-chip transceiver, SD/SADIO/MMC, USART, SPI, SSC, TWI, and a 10-bit ADC
  • Low Power and Low System Cost - Power consumption is only 300µW/MHz at 400 MHz operation and 8µA in backup mode. 3.3V I/Os eliminate the need for external level shifters, while 0.8mm ball pitch packages reduce PCB design complexity and cost
Part Number Package Clock
Freq.
SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART Datasheet
AT91SAM9N12-CU BGA-217 400 MHz 32K Yes No 2 2 2 7

Description
AT91SAM9N12-EK Kit lets designers quickly evaluate and develop code for
applications running on the Atmel SAM9N12


View Products List

The Atmel SAM9R ARM926™ embedded microprocessors have performance and connectivity optimized for hi-speed USB peripherals. The 480 Mbits/sec USB 2.0 Device is connected to a distributed memory and DMA architecture to prevent bottlenecks and release the CPU for the application. To meet the requirements of space-constrained applications, the SAM9R64 is available in a small footprint package. The SAM9RL64 includes LCD and touchscreen controllers, making it suitable for use as a processor in user interfaces connected over high-speed USB to a central processing unit. The evaluation kits are delivered with free packages for Microsoft® Windows® and Linux® from Atmel, and are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems and protocol stacks.

Features

  • Extensive Peripherals - Includes High Speed USB 2.0 device, MCI/SDIO interface, UART, SPI, SSC, TWI, Timers, PWMs with high-drive I/Os, RTC, LCD Controller, resistive touch-screen support
  • Optimized Internal Data Bandwidth - Integrates a processor clock running at 240 MHz and a high data bandwidth architecture based on a 6-layer bus matrix with up to 24 DMA channels and distributed memory
  • Small Footprint Option - 10x10mm, 0.8mm ball pitch, 144-pin BGA
  • Evaluation Kit and Comprehensive Ecosystem - Evaluation kit is supported by Microsoft Windows and Linux BSP. Industry-leading third parties provide a full range of development tools, RTOS, middleware and support services

Part Number Package Clock
Freq.
SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART Datasheet
AT91SAM9R64-CU LFBGA-144 240 MHz 64K No No 1 1 1 5
AT91SAM9R64-CU-999 LFBGA-144 240 MHz 64K No No 1 1 1 5
AT91SAM9RL64-CU LFBGA-217 240 MHz 64K No No 1 1 1 5

Description
AT91SAM9RL-EK Kit lets designers quickly evaluate and develop code for
applications running on the Atmel SAM9R64 and SAM9RL64


View Products List

The Atmel SAM9X ARM926™ series of embedded microprocessors offer high-performance and feature multiple networking and connectivity peripherals. Running at 400 MHz, they deliver a rich set of connectivity peripherals, such as dual Ethernet dual CAN, triple USB ports and seven UARTS. Additional features include an integrated soft modem, high-speed serial communication, TFT LCD controller and LPDDR/DDR2 memory support. A multilayer bus matrix architecture and multiple DMA channels ensure uninterrupted data transfer with minimum processor intervention. Low voltage, low power consumption and reduced system cost make the Atmel SAM9X ideal for cost-sensitive machine-to-machine applications. The processors are supported by full-featured evaluation kits to enable rapid application development, as well as a worldwide ecosystem of industry-leading suppliers of development tools, operating systems, protocol stacks and applications.

Features

  • Extensive Peripherals for Connectivity - Peripheral sets may include dual 10/00 Ethernet, dual CAN, Full Speed/High Speed USB 2.0 Device and Host, SD/SDIO/MMC, soft modem, 32-bit timers, USART, SPI, SSC, TWI, 10-bit ADC
  • High-Performance Data Speedway - Atmel SAM9X MPUs intgrate a processor clock runningh at 400 MHz and a high data bandwidth architecture based on a 12-layer bus matrix with up to 22 DMA channels. The External Bus Interface supports distributed on- and off-chip memory
  • Next-Generation Memory - LPDDR/DDR2 support ensures supply and cost efficiency. Plus, these MPUs feature MLC NAND Flash support with 24-bit error code correction.
  • Low Power and Low System Cost - Power consumption is only 300µW/MHz at 400 MHz operation and 8µA in backup mode. 3.3V IOs eliminate the need for external level shifters, while 0.8mm ball pitch packages reduce PCB design complexity and cost
Part Number Package Clock
Freq.
SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART CAN Datasheet
AT91SAM9X25-CU BGA-217 400 MHz 32K No No 3 2 3 7 2
AT91SAM9X35-CU BGA-217 400 MHz 32K Yes No 3 2 3 7 2


View Products List

Atmel's 200-MIPS ARM926™-based Flash Microcontroller combines an ARM926™ processor core with up to 512K bytes of on-chip Flash. It offers an unrivaled combination of performance and functionality on a single chip, making the SAM9XE ideal for space-constrained applications where high level of integration and small footprint is required. The SAM9XE shares the maximum of peripherals and technology with Atmel's ARM7® and Cortex® M3-based families, making the migration between the Flash microcontroller families easy. The SAM9XE microcontrollers are fully supported by a worldwide ecosystem of industry-leading suppliers of development tools, operating systems and protocol stacks.

Features

  • Extensive Peripherals for Networking/Connectivity - Includes 10/100 Ethernet, SD/SDIO/MMC, Full Speed USB 2.0 Device and Host, USART, SPI, SSC, TWI, and a 10-bit ADC
  • Optimized Internal Data Bandwidth - Integrates a processor clock running at 180 MHz and a high data bandwidth architecture based on a 6-layer bus matrix with 24 DMA channels
  • Up to 512Kbytes of Embedded Flash - Enables critical code to be securely stored on-chip, reducing the need for external memory
  • 1.8 to 3.3V Operation - True 1.8V ±10% operation extends device operation for battery-powered devices and other power sensitive applications
Part Number Package Clock
Freq.
Flash SRAM LCD
Controller
Image
Sensor
USB
Transcvr
SPI TWI UART Datasheet
AT91SAM9XE128-CU LFBGA-217 180 MHz 128K 16K No Yes 3 2 2 6
AT91SAM9XE128-QU PQFP-208 180 MHz 128K 16K No Yes 3 2 2 6
AT91SAM9XE256-CU LFBGA-217 180 MHz 256K 32K No Yes 3 2 2 6
AT91SAM9XE256-QU PQFP-208 180 MHz 256K 32K No Yes 3 2 2 6
AT91SAM9XE512-CU LFBGA-217 180 MHz 512K 32K No Yes 3 2 2 6
AT91SAM9XE512-QU PQFP-208 180 MHz 512K 32K No Yes 3 2 2 6

Description
AT91SAM9XE-EK Kit lets designers quickly evaluate and develop code
for applications running on the Atmel SAM9XE


View Products List



  • Atmel