Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Bourns » Bourns SRP4012 Series Power Inductors
NEWEST Products
Bourns SRP4012 Series Power Inductors

Bourns SRP4012 Series Power Inductors

Bourns introduces the SRP4012 Series Power Inductors, which offer one of the two smallest footprints and features with the lowest profile component in the SRP High Current Power Inductor product family. Bourns SRP4012 Series Power Inductors offer a 4.7 x 4 mm footprint in a 1.2 mm height with an inductance range of 0.22 - 1.5 μH, a heat rating current up to 9 A, and a saturation current up to 10 A. The flat wire and magnetic alloy compound molded construction offers a compact size, low DC resistance, high current carrying capability and magnetically shielded inductor. Bourns SRP4012 Series Power Inductors are ideal for use in DC/DC converters for mobile electronic devices, computers, data storage and voltage regulator modules. The low profile feature makes them especially attractive for application in ultrathin electric devices.

Features
  • Shielded construction
  • Flat wire
  • Unit height of 1.2 mm
  • Inductance range: 0.22 to 1.5 μH
  • Rated current up to 9 A
Applications
  • DC/DC converters
  • Power supplies for:
    • Portable communications equipment
    • Laptop computers
    • Camcorders, HDTV, car audio systems
    • Video game consoles
Part Number Inductance
L (µH) ±20%
I rms
(A)
I sat
(A)
DCR
(mΩ) Max.
SRP4012-R22M 0.22 9 10 9.3
SRP4012-R47M 0.47 6.5 9 20
SRP4012-R56M 0.56 5.5 8 25
SRP4012-1R0M 1 4.8 6.3 33.6
SRP4012-1R2M 1.2 3 6 45
SRP4012-1R5M 1.5 3 5.5 50
  • Bourns
  • Passive Components|Inductors