Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer
NEWEST Products
Amphenol Pcd Logo

Amphenol Pcd Luminus Lighting Connectors

Amphenol Pcd introduces Luminus, a line of compact, configurable lighting connectors with an easy, secure coupling mechanism and tough polyamide housing. Based on Amphenol Pcd's exceptional military-grade connectors, Luminus lighting connectors combine industry-leading reliability, ease-of-use, light weight, and environmental standards into a package that meets today's most demanding lighting requirements. These connectors offer a small footprint and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029, formerly MIL-DTL-39029, contacts ensure reliable performance. Designed to withstand high vibration and harsh environments, these lighting connectors are ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.

NEW! Amphenol Pcd has released an expansion to their popular Luminus series lighting connectors product line. The new selections include: oval flange, screw/tape mount cradle, and 3P, SZ 20 Inline-Receptacle, Plug, Square Flange types.

Features
  • Meets today's most demanding lighting requirements
  • Excels in high-vibration, harsh environments
  • Compact, configurable design with a small footprint
  • Design includes standard AS39029 contacts
  • Provides industry-leading reliability
  • Allows for fast, efficient assembly
  • Accepts standard AS39029 contacts (MIL-DTL-39029)
  • Rugged polyamide housings provide a durability rating of 100 mating cycles.
  • Stamped & formed contacts for applications where Mil-Spec contacts are not necessary.
  • Multiple keying positions ensures proper connectivity
  • Multiple configurations and accessories provide flexible product options
  • Polarization feature enables simple, blind mating

Applications
  • Interior and exterior lighting in:
    • Commercial aircraft
    • Railways
    • Military applications

Performance Specifications
  • Temperature:-65ºC to 125ºC
  • AS39029 contacts: Accepts standard MIL-DTL-39029/56-57-58 contacts
  • Insulation resistance: 5000 MΩ min.@ 500VDC
  • Dielectric withstanding voltage:
    • 1000 VRMS, 60Hz @ Sea Level
    • 300 VRMS, 60Hz @ at 50,000 ft.
  • Current ratings:
    • Size 16: 13 Amps
    • Size 20: 7.5 Amps
    • Size 22: 5 Amps

Physical Specifications
  • Insulator body: Polyamide 6/6(Nylon)
  • Grommet: Silicone rubber
  • Contact retainers: Stainless steel
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Amphenol
  • Lighting
  • Connectors|Lighting Connectors