Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer
NEWEST Products
Souriau Logo

Souriau UTL Series Circular Lighting Connectors

Souriau UTL Series Circular Lighting Connectors are reliable, sealed plastic connectors able to carry up to 16A 277V, and designed to respect modern safety standards. They are the latest addition to Souriau's Trim Trio family. The stainless steel latch coupling system makes these connectors simple to use. Souriau UTL Series Circular Lighting Connectors are joined with an audible and sensitive "click" with the use of only one finger. The key shape of the coupling system makes the UTL series blind mateable.

The philosophy of the UTL series is built around three key elements--a dynamic IP68/69K rating, UV resistance, UL/IEC compliance. The UTL series is rated at IP68/69K, even in harsh conditions, meaning that the connectors remain sealed even when used continuously underwater or cleaned using a high-pressure hose. The UTL series uses an outdoor-rated material, classified as "F1", to protect the connectors from extreme climatic conditions and UV rays. For the highest safety standards, the UTL series is UL 1598 and IEC 60598 qualified.


Benefits
  • Key shaped coupling with latching retention system
    eliminates wasting time to find how to connect the parts
  • Designed to be overmoulded and secure against unwanted tampering
  • UV resistant F1 material + IP68 is suitable for outdoor use
  • Fire & smoke: UL 94 5VA - can be used in public environments
  • Compliant with luminaires standard UL 1598, IEC 60598 for easy qualification
    of your system by regulation authorities

Key Elements

Technical Features
  • Mechanical
    • Durability: 1000 cycles (with stamped & formed contacts & S18 plating)
    • Vibration resistance: Sinusoidal vibrations per IEC 60512-4 - from 10 to 2000Hz
    • Body connector + Backshell: Thermoplastic
    • Insert: Thermoplastic
    • Nut: Metal
  • Electrical
    • Working voltage:
      • 277VAC per UL 1977
      • 277/480VAC per UL 1977
    • Rated current: 16A
    • Connector for breaking circuit

  • Environmental
    • Operating temperature: from -40°C to +105°C
    • Flammability rating: UL 94 5VA
    • Salt spray: ≥1000 hours
    • UV resistant: F1 material per the UL 746C
    • Sealing:
      • IP68/69K - IP6X mated & unmated
      • IPX8: mated (10m underwater during 1 week)
      • IPX8: unmated with sealed contact (1m underwater during 1 week)
Cable Assembly

Cable Assembly

Mechanical Dimensions in mm

Mechanical Dimensions

Souriau Industrial UTL Series Connectors Video

Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Souriau
  • Lighting
  • Connectors|Lighting Connectors