Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp® XM-L2 LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® XM-L2 LEDs

Cree XLamp® XM-L2 LEDs are the highest-performing, commercially available, single-die LED, delivering breakthrough lumen output and efficacy in the XM package. These LEDs build on the unprecedented performance of the original XM-L by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. Built on the SC³ Technology™ Platform, XM-L2 LEDs are available in white, 80-CRI white, 85-CRI white, and 90-CRI white. The XM-L2 LED shares the same footprint as the original XM-L, providing a seamless upgrade path and shortening the design cycle. The XM-L2 LED offers the unique combination of high efficacy and high lumen output at high drive currents, delivering an unprecedented 1198 lumens at 116 lumens-per-watt efficacy at 3A, 25ºC. XLamp XM-L2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting, and solar-powered lighting.


Features
  • Available in white, 80-CRI white,
    85-CRI white, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • Binned at 85ºC
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
Specifications
  • Maximum drive current: 3000mA
  • Low thermal resistance: 2.5ºC/W
  • Wide viewing angle: 125º
  • Unlimited floor life at ≤
    30ºC/85% RH
Applications
  • LED light bulbs
  • Outdoor lighting
  • Portable lighting
  • Indoor lighting
  • Solar-powered lighting

Part NumberData SheetIllumination ColorColor TemperatureColor Rendering Index - CRILuminous Flux






Loading First Previous Next Last

Mechanical Dimensions in mm
Mechanical Dimensions

Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Cree
  • Lighting
  • Optoelectronics|LEDs