Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Cree » XLamp CXA LED Array Family - Cree
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® CXA LED Arrays: Highest Efficacy Lighting-Class LED Arrays

Cree XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 15,500 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.


Also available! Ledil Lenses & Reflectors for Cree LEDs
Molex LED Array Holders for Cree XLamp
Learn more about the Cree LED Downlight Eco-Solution
Learn more about Cree's second generation COB LEDs under the CXB series

Cree XLamp CXA HD LED Arrays

Cree XLamp High Density (HD) LED Arrays redefine what is possible for high-intensity LED lighting applications. Cree HD LED Arrays double the light output of existing CXA LED arrays without increasing the size of the light source. The CXA1310 LED Array delivers more than 2,000 lumens in a 6mm light source for lighting manufacturers to design smaller, more efficient track lights. These characteristics reduce the size of halogen replacements by half. The array also delivers twice the center beam candlepower (CBCP) of ceramic metal halide at 30 percent less power.

By emitting more than 15,500 lumens from a 19mm light source, the CXA2590 LED Array enables luminaires with the same CBCP and light quality of a 150-watt CMH light source at lower power, longer lifetime, and with better control. At more than 9,000 lumens from a 12mm light source, the CXA1850 LED Array allows the design of luminaires with the same CBCP and light quality as 70-watt CMH while using half the power. The Cree HD class of CXA arrays provide unrivaled lumen density that reduces system cost for the next generation LED spotlights.


Features
  • Available in 4-step and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, 5000 K, 5700 K and 6500 K CCT
  • Available in ANSI white bins at 4000 K, 5000 K, 5700 K and 6500 K CCT
  • Available in 70-, 80- and 93-minimum CRI options
  • 85 °C binning and characterization
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
Applications
  • Directional indoor-lighting
  • Accent lighting
  • Track lighting
  • Spot lights


Additional Resources
Datasheet

Cree XLamp CXA1304 LED Array


Cree XLamp CXA1304 LED Array expands Cree's family of high-flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp LED lighting-class reliability, the CXA1304's small, uniform emitting surface enables both directional and non-directional applications.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT (4-step available at 5700K and 6500K CCT)
  • Available in 70-, 80-, 90-, and 93-minimum CRI options
Applications
  • Lamp retrofit
  • Luminaire designs

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last

Cree XLamp CXA1507 LED Arrays


Cree XLamp CXA1507 LED Arrays expand Cree's family of high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the CXA1507's small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step and 4-step color consistency, and featuring a 9mm optical source, the CXA1507 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • UL-recognized component (E349212)
Specifications
  • 80 and 90 minimum
    CRI options
  • Forward voltage: 37V
  • 85ºC binning and
    characterization
  • Maximum drive current: 375mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last

Cree XLamp CXA1512 LED Arrays


Cree XLamp CXA1512 LED Arrays expand Cree's family of high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the CXA1512's small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. Available in 2-step and 4-step color consistency, and featuring a 9mm optical source, the CXA1512 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • UL-recognized component (E349212)
Specifications
  • 80 and 90 minimum
    CRI options
  • Forward voltage: 37V
  • 85ºC binning and
    characterization
  • Maximum drive current: 500mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last
Cree XLamp CXA1820 LED Arrays

Order Cree XLamp CXA1820 LED Arrays View Product List

Additional Resources

Cree XLamp CXA1820 LED Arrays


The XLamp CXA1820 LED array expands Cree's family of high flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp lighting class reliability, the CXA1820's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step color consistency, and featuring a 12mm optical source, the CXA1820 brings new levels of flux and efficacy to this form factor.

Features
  • Available in 4-step and 2-step EasyWhite bins at 2700 K, 3000 K, 3500 K, 4000 K and 5000 K CCT
  • Available in ANSI white bins at 4000 K and 5000 K CCT
  • Available in 70-, 80-, 90- and 93 minimum CRI options
  • Forward voltage: 37V
  • 85 °C binning and characterization
  • Maximum drive current: 1050 mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Part Number Illumination Color Color Temperature Luminous Flux Color Rendering Index - CRI





First Previous Next Last

Cree XLamp CXA2011 LED Arrays


Cree XLamp CXA2011 LEDs are easy-to-use LED arrays optimized for non-directional, high lumen output applications. These LEDs offer a wide viewing angle and uniform light output in a 16mm diameter optical source. Cree XLamp CXA LEDs provide high performance and a smooth look for a wide range of lighting applications, including downlighting, recessed fixtures, can lights, and retrofit bulbs. Easy to assemble and requiring no reflow soldering, CXA2011 LEDs deliver almost 4000 lumens at an operating temperature of 85ºC in cool white (5000K) in a single component.

Features
  • Available in ANSI white bins as well as
    4-step and 2-step EasyWhite bins at
    2,700K, 3,000K, 3,500K, 4,000K,
    and 5000K CCT
  • 85ºC binning and characterization
  • NEMA SSL-3 2011 standard flux bins
  • Max drive current: 1000mA
  • Top-side solder connections
  • Thermocouple attach point
  • Screw down attachment
  • RoHS and REACH-compliant
  • Unlimited shelf life at = 30ºC/85% RH
Specifications
  • 120º viewing angle, uniform chromaticity profile
  • Forward voltage: 40V
  • ESD classification
    (HBM per Mil-Std-883D):
    Class 2
  • Effective thermal resistance, junction to solder-point: 0.4ºC/W typ
  • LED junction temperature: 150ºC max

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last

Cree XLamp CXA2520 LED Arrays


Cree XLamp CXA2520 LED Arrays expand Cree's family of high flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp lighting-class reliability, the CXA2520's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step color consistency, and featuring a 19mm optical source, the CXA2520 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • UL-recognized component (E349212)
Specifications
  • 80 and 90 minimum
    CRI options
  • Forward voltage: 36V
  • 85ºC binning and
    characterization
  • Maximum drive current: 1250mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last

Cree XLamp CXA2530 LED Arrays


Cree XLamp CXA2530 LED Arrays expand Cree's family of high flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp lighting-class reliability, the CXA2530's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step and 4-step color consistency, and featuring a 19mm optical source, the CXA2530 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • UL-recognized component (E349212)
Specifications
  • 80 and 90 minimum
    CRI options
  • Forward voltage: 37V
  • 85ºC binning and
    characterization
  • Maximum drive current: 1500mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last


Additional Resources
Datasheet
Soldering & Handling
Retail Track Light Reference Design
High-CRI Retail Track Light Reference Design
Applications
  • Directional
  • Non-directional
  • Downlights
  • Low- and high-bay

Cree XLamp CXA2540 LED Arrays


Cree XLamp CXA2540 LED Arrays expand Cree's family of high-flux, multi-die integrated arrays, offering high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering. With XLamp lighting-class reliability, the CXA2540's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Optimized to simplify designs and lower system cost, the CXA2540 LED Array can enable system-level performance of up to 7,000 lumens, enabling applications that traditionally use halogen, ceramic metal halide, and compact fluorescent technology. Available in 2-step and 4-step color consistency, and featuring a 19mm optical source, the CXA2540 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite™ bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • Mechanical and optical footprint consistent with CXA2520 and CXA2530
Specifications
  • 80 minimum CRI option
  • Forward voltage: 37V
  • 85ºC binning and
    characterization
  • Maximum drive current: 2100mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last


Additional Resources
Datasheet
Soldering & Handling
Applications
  • Directional
  • Non-directional
  • Downlights
  • Low- and high-bay

Cree XLamp CXA3050 LED Arrays


Cree XLamp CXA3050 LED Arrays expand Cree's family of high-flux, multi-die integrated arrays, offering high lumen output and high efficacy in a single, easy-to-use package that eliminates the need for reflow soldering. With XLamp lighting-class reliability, the CXA3050's uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. Optimized to simplify designs and lower system cost, the CXA3050 LED Array can enable system level performance of up to 9,000 lumens, enabling applications that traditionally use halogen, ceramic metal halide, and compact fluorescent technology. Available in 2-step and 4-step color consistency, and featuring a 23mm optical source, the CXA3050 brings new levels of flux and efficacy to this form factor.

Features
  • Available in ANSI white bins as well
    as 4-step and 2-step EasyWhite™ bins
    at 2700K, 3000K, 3500K, 4000K,
    and 5000K CCT
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
Specifications
  • 80 minimum CRI option
  • Forward voltage: 37V
  • 85ºC binning and
    characterization
  • Maximum drive current: 2500mA
  • 115º viewing angle, uniform chromaticity profile

Part NumberIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI





Loading First Previous Next Last

Relative Spectral Power Distribution (IF = 1400ma, TJ = 85ºC)

Relative Spectral Power Distribution
Cree XLamp CXA3070 LED Arrays

Order Cree XLamp CXA3070 LED Arrays View Product List

Additional Resources

Cree XLamp CXA3070 LED Arrays


The XLamp CXA3070 LED array expands Cree's family of high flux, multi die integrated arrays, offering high performance in an easy-to-use platform. With XLamp lighting class reliability, the CXA3070's uniform emitting surface enables both directional and non-directional lighting applications and luminaire and lamp designs. Available in 2 step and 4 step color consistency, and featuring a 23mm optical source, the CXA3070 brings new levels of flux and efficacy to this form factor.

Features
  • Available in 4-step and 2-step EasyWhite bins at 2700 K, 3000 K, 3500 K, 4000 K and 5000 K CCT
  • Available in ANSI white bins at 4000 K and 5000 K CCT
  • Available in 70- and 80 minimum CRI options
  • Forward voltage: 38.5V
  • 85 °C binning and characterization
  • Maximum drive current: 2800mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Part Number Illumination Color Color Temperature Luminous Flux Color Rendering Index - CRI





First Previous Next Last
eNews
  • Cree
  • Lighting
  • General Lighting|Optoelectronics|LEDs