Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Greenliant » GLS85 NANDrive Embedded SSDs (PATA, SATA, eMMC) - Greenliant
NEWEST Products
Greenliant GLS85 NANDrive™ Embedded SSDs (PATA, SATA, eMMC)

Greenliant GLS85 NANDrive™ Embedded SSDs (PATA, SATA, eMMC)

Greenliant's award-winning NANDrive™ 85 Series offers a wide range of ball grid array (BGA) form factor solid state drives (SSDs) for long-life, energy-efficient embedded applications. NANDrive SSDs have the same pin-out across all capacities in each family (PATA, SATA, eMMC), giving customers flexibility and simplifying board design. Industrial temperature (-40 to +85ºC) NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance, and performance. Greenliant's SLC NAND-based, industrial grade NANDrive products offer 10x the lifetime compared to typical MLC NAND SSDs and are qualified for the most demanding applications. NANDrive is an ideal data storage solution for automotive and industrial products, medical devices, networking systems and enterprise equipment requiring small size, reliability, ruggedness and low power consumption.

GLS85LD / GLS85LP PATA NANDrive™ Embedded SSDs

The award-winning family of embedded solid state drives (SSDs) integrate Greenliant's industrial grade ATA controller with one or more NAND flash die in a small, multi-chip package. PATA NANDrive is an ideal replacement for high-density parallel NOR flash, CompactFlash card and PATA HDD designs that require smaller, higher security and more reliable data storage. It also can be seamlessly integrated in systems that do not have an ATA interface by connecting the device to a standard memory bus. The devices have the same 91-ball footprint with 1mm ball pitch across all capacities for backward compatibility, and are available in commercial and industrial temperatures. Industrial temperature (-40 to +85 degrees Celsius) PATA NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance and performance. Greenliant's SLC NAND-based, industrial grade NANDrive products offer 10x the lifetime compared to typical MLC NAND SSDs and are qualified for the most demanding applications. The enhanced features and small form factor of NANDrive give ultimate flexibility for data storage design—no extra connectors are needed. NANDrive is ideal for embedded applications that require secure, reliable and energy-efficient data storage.

Features
  • 12mm x 24mm LBGA or 14mm x 24mm BGA 91-ball package
  • Industry Standard ATA/IDE Interface
  • Host Interface: 8- or 16-bit access
  • Supports up to PIO Mode-6
  • Supports up to Multi-Word DMA Mode-4
  • Supports up to Ultra DMA Mode-6
  • Reduces power consumption by putting unused circuitry into sleep mode without host intervention
  • Sustained Read Performance up to 60 MB/sec
  • Sustained Write Performance up to 35 MB/sec
  • Advanced wear leveling maximizes product lifespan
  • Configurable algorithms support global and group wear leveling
  • Embedded flash file system for seamless capacity upgrade with no change to host software

  • Power Interrupt Data Protection
  • Bad Block Management
  • Built-in ECC
  • WP#/PD# pin configurable by firmware for prevention of data overwrites
  • Added data security through user-selectable protection zones and security erase/purge commands
  • SSD Lifespan Monitoring
  • 512MB, 1GB, 2GB, 4GB, 8GB, 16GB, 32GB
  • 1mm ball spacing enables use of lower cost PCBs
  • Commercial (0°C to +70°C) and Industrial (-40°C to +85°C) Temperatures
  • RoHS Compliant

PATA Block Diagram

PATA Block Diagram
Greenliant GLS85LS SATA NANDrive™ Embedded SSDs

Order Greenliant GLS85LS SATA NANDrive™ Embedded SSDs View Product List

Additional Resources

GLS85LS SATA NANDrive™ Embedded SSDs

The SATA NANDrive™ family of embedded solid state drives (SSDs) integrate Greenliant's industrial grade Serial ATA controller with one or more NAND flash die in a small, multi-chip package. These products surpass traditional storage in their small size, security, reliability, ruggedness and low power consumption. Compatible with the latest generation chipsets, SATA NANDrive is available in commercial and industrial temperatures. SATA NANDrive has the same pin-out in a 145-ball BGA, 1mm ball pitch package, giving customers flexibility and simplifying board design. Industrial temperature (-40 to +85 degrees Celsius) SATA NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance and performance. Greenliant's SLC NAND-based, industrial grade NANDrive products offer 10x the lifetime compared to typical MLC NAND SSDs and are qualified for the most demanding applications. SATA NANDrive is ideal for portable and industrial computers, set-top boxes, multi-functional printers, point-of-sales terminals, video and audio recorders, medical instruments and car infotainment systems.

Features
  • 14 x 24 x 1.95mm 145-ball BGA package
  • Industry Standard Serial ATA Interface
  • SATA 1.5 Gbit/sec or SATA 3.0 Gbit/sec
  • ATA/ATAPI-8 compliant
  • Supports 48-bit address feature set
  • 3.3V and 1.2V low power supply
  • Active Mode as low as 360mW (typical)
  • Sleep Mode, 70mW (typical)
  • Sustained Read Performance up to 120 MB/sec
  • Sustained Write Performance up to 80 MB/sec
  • Global advanced wear leveling maximizes product lifespan
  • Configurable algorithms optimize wear leveling and data retention
  • Embedded flash file system for seamless capacity upgrade with no change to host software

  • Power Interrupt Data Protection
  • Bad Block Management
  • Built-in ECC
  • Added data security through user-selectable protection zones and security erase/purge commands
  • SSD Lifespan Monitoring
  • 2GB, 4GB, 8GB, 16GB, 32GB, 64GB
  • 1mm ball spacing enables use of lower cost PCBs
  • Commercial (0°C to +70°C) and Industrial (-40°C to +85°C) Temperatures
  • RoHS Compliant

SATA Block Diagram

SATA Block Diagram
Greenliant GLS85VM eMMC NANDrive™ Embedded SSDs

Order Greenliant GLS85VM eMMC NANDrive™ Embedded SSDs View Product List

Additional Resources

GLS85VM eMMC NANDrive™ Embedded SSDs

The eMMC NANDrive™ family of embedded solid state drives (SSDs) combine Greenliant's industrial grade embedded multimedia card (eMMC) NAND controller with NAND flash die for a fully integrated SSD in a multi-chip package. eMMC NANDrive supports the JEDEC eMMC 4.4 standard and is backward compatible with 4.3. Industrial temperature (-40 to +85 degrees Celsius) eMMC NANDrive is available with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance and performance. Greenliant's SLC NAND-based, industrial grade NANDrive products offer 10x the lifetime compared to typical MLC NAND SSDs and are qualified for the most demanding applications. Measuring 14mm x 18mm, eMMC NANDrive is offered in a 100 ball grid array (BGA) package, with 1mm ball pitch for increased long-term reliability. Designed for rigorous automotive, industrial and networking environments, eMMC NANDrive is ideal for applications such as in-vehicle infotainment, routers and switches, and single-board computers.

Features
  • Industry Standard eMMC Interface
  • Supports JEDEC / eMMC 4.4 Standard, JESD84-A44 compliant
  • Backward compatible with eMMC 4.3
  • Sequential Read Performance up to 60MB/sec
  • Sequential Write Performance up to 35MB/sec
  • Clock Speed up to 52MHz
  • Supports Dual Data Rate (DDR) Mode
  • Supports eMMC auto-sleep mode to reduce power consumption
  • Implements advanced wear leveling to maximize product lifespan
  • Configurable algorithms support global and group wear leveling
  • Embedded flash file system enables seamless capacity migrations with no change to host software
  • Built-in ECC
  • Bad Block Management

  • Permanent, temporary and power-on write protection options for entire device or specific device partitions
  • Secure erase and TRIM commands protect sensitive data
  • Dedicated pin (WP#) provides write protection for entire device
  • 512MB, 1GB, 4GB, 8GB, 16GB, 32GB
  • 100-ball LBGA / BGA package
  • 1mm ball spacing increases long-term reliability
  • Industrial Temperature (-40°C to +85°C)
  • RoHS Compliant

eMMC Block Diagram

eMMC Block Diagram
eNews
  • Greenliant