Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Hirose Electric » DF61 Swing-Lock Lighting Connectors - Hirose
NEWEST Products
Hirose Logo

Hirose DF61 Series High Power
Swing-Lock Lighting Connectors

Hirose DF61 Series High Power Swing-Lock Lighting Connectors feature a 350 V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced Swing-Lock structure prevents the plug from becoming disengaged when handling strains or loads, a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance. These compact 2.2mm pitch connectors offer a 350V max rating due to a long creepage distance and 4A max. current rating.

NEW! DF61 socket crimp contacts for 22-26AWG and 26-28AWG and the associated hand tool options.

View all Hirose Electric LED Connectors

Features
  • Reinforced Swing Lock Structure
    • Cradles the wire side plug and resists the plug from becoming disengaged due to handling strain or loads
  • Header Lock Improves Plug Retention
    • Lock is reinforced with metal which adds strength to the lock and increases the retention between the header and the plug
  • High Current of 4 Amps max. (AWG22)
    • Highly conductive material is used for the contacts. The material provides for a high current flow by reducing the contact resistance.
  • Compact Size- High Voltage
    • The compact 2.2 mm pitch connector has a voltage rating of 350V due to the long creep distance
  • Solder Wicking Prevention
    • Header is molded in one piece. This ensures a tight fit between the contact and the header and prevents solder wicking
Applications
  • Digital cameras
  • Digital video cameras
  • LED lights
  • Laptop computers
  • Tablet computers
  • Portable devices
  • Power supply equipment

Maximum Creep Distance
Hirose DF61 Series Lighting Connectors

 
Hirose DF61 Product Specs

Hirose DF61 Physical Specifications

Part Numbers Description Mounting Style Termination Style Housing Material Current Rating Color Height Length Width
DF61-2630SCF(41) Female Crimp Contact Cable Crimp Copper Alloy 3.2A - - 3.85mm 1.07mm
DF61-2P-2.2V(21) Straight Header SMD/SMT Solder Liquid Crystal Polymer (LCP) 4A Red 2.18mm 7.35mm 5.1mm
DF61-2P-2.2V(22) Straight Header SMD/SMT Solder Liquid Crystal Polymer (LCP) 4A Yellow 2.18mm 7.35mm 5.1mm
DF61-2P-2.2V(23) Straight Header SMD/SMT Solder Liquid Crystal Polymer (LCP) 4A Natural
2.18mm 7.35mm 5.1mm
DF61-2S-2.2C(11)
Crimp Socket Cable Crimp Polybutylene Terephthalate (PBT) 4A Red 2.26mm 6.29mm 3.68mm
DF61-2S-2.2C(12)
Crimp Socket Cable Crimp Polybutylene Terephthalate (PBT) 4A Yellow 2.26mm 6.29mm 3.68mm
DF61-2S-2.2C(13)
Crimp Socket Cable Crimp Polybutylene Terephthalate (PBT) 4A White 2.26mm 6.29mm 3.68mm
Sign-Up for New Product Announcements from Mouser
  • Hirose Electric
  • Connectors|Lighting Connectors