Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Honeywell Sensing & Control » Honeywell 24PC Series Pressure Sensor
NEWEST Products

Honeywell 24PC SMT Series Pressure Sensor

Honeywell's 24PC01SMT Series SMT Pressure Sensor utilizes Surface Mount Technology in a small, low-cost, high-value pressure sensor component designed for use with printed circuit boards (PCBs). Honeywell's 24PC SMT Series works with other SMT components on a PCB, which helps lower installation costs and eliminate the need for secondary operations. The 24PC Series' small size reduces its footprint on the PCB, therefore reducing the size of the PCB. Features of the 24PC Series include Wheatstone bridge construction, silicon piezoresistive technology, and ratiometric output for proven application flexibility, design simplicity and ease of manufacture. In addition, these sensors offer compact surface mount profile, alignment pins for position accuracy, maximum peak reflow temperature of 260ºC, true wet/wet differential sensing, and wide operating temperature range of -40ºC to 85ºC. Honeywell's 24PC SMT Series Pressure Sensor was designed primarily for the medical field, but can be used in any application that requires a surface mount pressure sensor.

FEATURES
  • Proven elastometric interconnections of the 20PC family
  • Temperature compensation
  • Designed with only five components
  • Elastometric construction
  • End point calibration
  • 3.18 mm diameter pick-up feature for use in pick and place machines
  • True surface mount capability
MEDICAL
  • CPAP (Continuous Positive Airway Pressure ) equipment
  • Respirators and ventilators
  • Blood glucose monitors
  • Oxygen concentrators
  • Nebulizers
Environmental
  • Residential fuel cells
Industrial
  • Soft drink dispensing
  • Honeywell Sensing & Control
  • Sensors