Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Honeywell » Honeywell NBP Board Mount Pressure Sensors
NEWEST Products
Honeywell NBP Series Board Mount Pressure Sensors

Honeywell NBP Series Board Mount
Pressure Sensors

Honeywell NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications. This cost-effective series offers basic performance and is ideal for customers who want to do their own compensation, calibration, and amplification. These sensors feature a wide operating temperature range of -40ºC to 125ºC (-40ºF to 257ºF) and offer numerous package styles, pressure ranges, housings, and porting options.

Features
  • Small Size: Package size (as small as 7 mm x 7 mm [0.276 in x 0.276 in] is very small when compared to most board mount pressure sensors, occupying less space on the PCB and typically allowing for easy placement on crowded PCBs or in small devices
  • Durable: Many features allow for use in tough environments, including:
    • Wide operating temperature range from -40 °C to 125 °C [-40 °F to 257 °F
    • Media compatibility options:
      • Non-gel coating: The input port is limited to non-corrosive, non-ionic media such as dry air and gases and should not be exposed to condensation; the gases are limited to media that are compatible with the high temperature polyamide, silicone, alumina ceramic, silicon, gold and glass
      • Gel coating: Uses the same materials in the wetted media path but are protected from condensation by a silicone-based gel coating; allows use in applications where condensation can occur but isn't intended for use in applications with liquids
  • ISO 9001 compliance
  • Flexible: Numerous package styles, pressure ranges, housings, gel coating, and porting options simplify integration into the device manufacturer's application
 
Additional Resources
Datasheet Datasheet
Tech Note - Output Signal & Temperature
Datasheet Tech Note - Pneumatic Interface
Application Note
Product Training Module Product Training Module
Choosing the Right Pressure Sensor

Applications

  • Medical
    • Hospital beds
    • Oxygen concentrators
    • Wound therapy
    • Blood pressure monitoring
  • Industrial
    • HVAC transmitters
    • Air movement control
    • Environmental control
    • Level indicators
    • Leak detection
    • Industrial controls
    • Pneumatic controls
    • Other commercial applications

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Honeywell Sensing & Control
  • Industrial|Medical
  • Sensors