Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Kingbright » APB3227 Compact Bi-color Chip LEDs - Kingbright
NEWEST Products
Kingbright APB3227 Compact Bi-color Chip SMD LEDs Kingbright APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs

Kingbright APB3227 Compact Bi-color Chip SMD LEDs feature the industry standard SMD 1210 footprint--3.2 x 2.7 x 1.1mm, are compact in size, and are available with various output options. These dual color LEDs provide color combinations including super bright orange + green, hyper red + yellow green, hyper red + green, super bright yellow + green, and green + blue. Each LED has 4 pins so each color can be controlled individually. APB3227 Bi-color LEDs are ideal for applications such as front panel indicators, backlighting applications, and many more.

Features
  • Size: 3.2 x 2.7 x 1.1mm
  • Bi-color, low power consumption
  • Available in various colors and lens types
  • Wide viewing angle of 100º
  • Standard reflow soldering processes
  • Moisture sensitivity level : level 3
  • RoHS compliant
Applications
  • Backlighting
  • Indicator lights
Part Number Datasheet Illumination
Color
Dominant
Wavelength
Luminous
Intensity
APB3227SEKCGKC
Super bright orange 601nm 250mcd
Green 570nm 55mcd
APB3227SURKCGKC

Hyper red 630nm 250mcd
Yellow green 570nm 55mcd
APB3227SURKZGC

Hyper red 630nm 250mcd
Green 525nm 400mcd
APB3227SYKCGKC

Super bright yellow 590nm 150mcd
Green 570nm 55mcd
APB3227ZGQBDC

Green 525nm 400mcd
Blue 470nm 100mcd

Package Dimensions in mm (in)
Package Dimensions
  • Kingbright
  • Lighting
  • Optoelectronics|LEDs