Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Kingbright » HELI LEDs - Kingbright
NEWEST Products
Kingbright HELI LEDs

Kingbright HELI LEDs

Kingbright HELI LEDs have a luminous output up to ~12,000mcd and up to 30% cost saving in comparison to packages with similar performance, this series is designed for high-volume and cost-sensitive applications. Using the latest AlGalnP and InGaN material, Kingbright HELI LEDs provide high-efficacy and excellent light extraction. The HELI series is ideal for outdoor applications and in a wide range of industry/market sectors. All SMD and Through-Hole packages are compatible with automated placement equipments to reduce production time and cost.

Features
  • Improved color performance & brightness
  • Available in Blue, True Green, Red, Orange and Amber
  • Available in various industry standard packages
  • Applicable in a wide range of market sectors
  • SMD packages
  • Wide viewing angles: 120°
  • Moisture sensitivity level: 3
  • Compatible with automated placement equipment
  • Through-Hole packages
  • Viewing angles ranges from 20° to 34°
  • Reliable and robust
  • Automation-friendly tape & reel packaging available
  • RoHS compliant
Applications
  • Illuminating icon
  • Status Indication
  • Marker lights
  • Edge Light
  • Backlighting

Part Number Data Sheet Illumination Color Wavelength/Color Temperature Forward Voltage Luminous Intensity Viewing Angle Package / Case
Loading First Previous Next Last

eNews
  • Kingbright