Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Kingbright » Minikin-Air SMD LEDs - Kingbright
NEWEST Products
Kingbright Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs provide the perfect selection for design engineers as they are powerful, robust LEDs in breakthrough ultra thin packaging. The Minikin-Air series is available in two different package types and both are featured as industry's thinnest SMD LED - 0.2mm in thickness (height). It is only ¼ of total thickness compared to conventional 0603 SMD LEDs and reduces the mounting area by more than 50%. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

Features
  • 0.2MM in total thickness
  • Industry's thinnest SMD LED
  • Available in Blue, True Green, Amber, Orange and Red.
  • Top emitting, chip-type SMD LED 1.0mm x 0.5mm x 0.2mm (0402 package).
  • Right angle, chip-type SMD LED 1.6mm x 0.9mm x 0.2mm.
  • High intensity output - power consumption as low as 1mA.
  • Ideal for portable devices, mobile consumer electronics and industrial handheld devices, backlighting and indicator applications.
Applications
  • Portable/Mobile devices
  • Consumer Electronics
  • Industrial handheld devices
  • Backlighting applications

Additional Resources

Datasheet Application Notes for SMD LEDs
Datasheet Application Notes for Through-hole LEDs
Datasheet Application Notes for LED Displays


eNews
  • Kingbright