Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Kingbright » 3mm & 5mm Through-hole LEDs with Built-in 5V Resistor - Kingbright
NEWEST Products
Kingbright 3mm & 5mm Through-hole LEDs with Built-in 5V Resistor

Kingbright 3mm & 5mm Through-hole LEDs with Built-in 5V Resistor

Kingbright 3mm & 5mm Through-hole LEDs with Built-in 5V Resistor are reliable and rugged and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in super bright green, yellow, and high efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

Features
  • Low power consumption
  • Popular T-1 and T-1 3/4 diameter packages
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • 5V internal resistor
Specifications
  • Mounting style: Through-hole
  • Forward voltage: 5V
  • Lens shape: Dome
  • Power rating: 85mW
  • RoHS compliant

Part Number Datasheet Illumination
Color
Peak
Wavelength
Luminous
Intensity
Viewing
Angle
Package
Lens
Dimensions
WP7113ID5V Datasheet Red 627nm 30mcd 30º T-1 3/4 5 x 8.6mm
WP7113SGD5V Datasheet Green 565nm 25mcd 30º T-1 3/4 5 x 8.6mm
WP7113YD5V Datasheet Yellow 590nm 22mcd 30º T-1 3/4 5 x 8.6mm
WP710A10ID5V Datasheet Red 627nm 25mcd 40º T-1 3 x 4.6mm
WP710A10SGD5V Datasheet Green 565nm 25mcd 40º T-1 3 x 4.6mm
WP710A10YD5V Datasheet Yellow 590nm 15mcd 40º T-1 3 x 4.6mm

  • Kingbright
  • Lighting
  • Optoelectronics|LEDs