Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Kingbright » Kingbright Surface Mount LED Lamps
NEWEST Products
Kingbright Surface Mount LED Lamps

Kingbright Surface Mount LED Lamps

Kingbright Surface Mount LED Lamps are available in five colors and three shades of white--green, blue, super bright orange, hyper red, super bright yellow, cool white, neutral white, and warm white. The Kingbright Surface Mount LED Lamps in color are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. The LEDs in shade of white are made with InGaN Light Emitting Diodes. All eight LED types have low power consumption and are RoHS compliant.

Features
  • 2.2mm x 1.4mm, 1.3mm high
  • Low power consumption
  • Available on tape and reel
  • Package : 2000pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
  • Lens Type: Water Clear
  • Operating Current: 30 mA
  • Operating Temperature: -40⁰C to +85⁰C
  • Viewing Angle: 120⁰
Part Number Datasheet Illumination Color Iv (mcd) [2] @ 20mA Peak Wavelength Dominant Wavelength Typical Operating Voltage Max Operating Voltage
AA2214CGSK
Green (AlGaInP) 80 574 nm 570 nm 2.1 V 2.5 V
AA2214QBS/D
Blue (InGaN) 150 468 nm 470 nm 3.3 V 4 V
AA2214SESK
Super Bright Orange (AlGaInP) 400 610 nm 601 nm 2.1 V 2.5 V
AA2214SURSK
Hyper Red (AlGaInP) 350 650 nm 630 nm 1.95 V 2.5 V
AA2214SYSK
Super Bright Yellow (AlGaInP) 250 590 nm 590 nm 2 V 2.5 V
AA2214VR4D1S-C1
Cool White (InGaN) 1300 -
-
3.3 V 4 V
AA2214VR4D1S-N1
Neutral White (InGaN) 1200 -
-
3.3 V 4 V
AA2214VR4D1S-W2
Warm White (InGaN) 1100 -
-
3.3 V 4 V

Kingbright LED Diagram
  • Kingbright
  • Lighting
  • General Lighting|Optoelectronics|LEDs