Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Littelfuse » Littelfuse Varistors
NEWEST Products
Littelfuse Varistors

Littelfuse Varistors

Littelfuse Varistor protective devices offer several important features, such as overvoltage protection, peak current ratings from 20A-70,000A, peak energy ratings from 0.01J-10,000J, and mounting options to serve a wide range of applications. Littelfuse's Varistor product families also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

TMOV34S Series Industrial High Energy Thermally Protected Varistors

The Littelfuse Thermally Protected Varistors Series TMOV34S represent a new development in circuit protection. It consists of a 33mm square MOV which offers high surge capability (40kA) together with an integrated thermally activated element designed to open in the event of overheating. The Varistor has a third indicator lead which may be used to indicate that the MOV has been disconnected from the circuit. This third lead facilitates connection to monitoring circuitry. The Littelfuse Thermally Protected Varistors Series TMOV34S provide quick thermal response due to the proximity of the thermal element to the MOV body. The integrated configuration also offers lower inductance for improved clamping performance to fast over voltage transients.

 



TMOV 34S Varistors named
winner of the
2012 Chicago Innovation Awards

 Features
  • US patent for thermally protected
    MOV-Patent #6636403
  • High peak current rating to 40kA
  • -55ºC to +85ºC operating temperature
  • RoHS compliant and lead-free available
  • Alternative design available with
    narrow 3mm wide monitor (right) lead
  • Alternative design available with 2 leads only (no monitor lead)
Applications
  • SPD (TVSS) products
  • AC panel protection modules
  • AC line power supplies
  • AC power meters
  • UPS (Uninterruptable Power Supply)
  • Inverters
  • AC/DC power supplies
  • DIN rail
 



View Products List 

Additional Resources:

Littelfuse UL1449 3rd Edition Overview

Datasheet

View other UL1449 3rd Edition Products

Littlefuse LV UltraMOV™ Varistor Series



Littelfuse Thermally Protected Varistors Series TMOV34S Selection Guide
Littelfuse PN Leads Vc (V) VNDC MAX (V) VNDC MIN (V) VMAX AC (V) WTM (J) VMAX DC (V)
TMOV34S111EP 2 305 202 163 115 235 150
TMOV34S111MP 3 305 202 163 115 235 150
TMOV34S131EP 2 345 228 184 130 270 175
TMOV34S131MP 3 345 228 184 130 270 175
TMOV34S141EP 2 375 248 198 140 291 188
TMOV34S141MP 3 375 248 198 140 291 188
TMOV34S151EP 2 405 268 212 150 300 200
TMOV34S151MP 3 405 268 212 150 300 200
TMOV34S181EP 2 488 312 254 180 330 240
TMOV34S181MP 3 488 312 254 180 330 240
TMOV34S201EP 2 540 357 283 200 335 265
TMOV34S201MP 3 540 357 283 200 335 265
TMOV34S251EP 2 650 429 354 250 370 330
TMOV34S251MP 3 650 429 354 250 370 330
TMOV34S271EP 2 730 473 389 275 400 369
TMOV34S271MP 3 730 473 389 275 400 369
TMOV34S301EP 2 780 528 433 300 435 400
TMOV34S301MP 3 780 528 433 300 435 400
TMOV34S321EP 2 830 561 462 320 460 420
TMOV34S321MP 3 830 561 462 320 460 420
TMOV34S331EP 2 855 581 476 330 475 435
TMOV34S331MP 3 855 581 476 330 475 435
TMOV34S351EP 2 910 616 505 350 500 460
TMOV34S351MP 3 910 616 505 350 500 460
TMOV34S391EP 2 1005 678 555 385 550 506
TMOV34S391MP 3 1005 678 555 385 550 506
TMOV34S421EP 2 1130 748 610 420 600 560
TMOV34S421MP 3 1130 748 610 420 600 560
TMOV34S461EP 2 1188 783 642 460 620 610
TMOV34S461MP 3 1188 783 642 460 60 610
TMOV34S481EP 2 1240 825 670 480 650 640
TMOV34S481MP 3 1240 825 670 480 650 640
TMOV34S511EP 2 1350 910 735 510 700 675
TMOV34S511MP 3 1350 910 735 510 700 675
TMOV34S551EP 2 1415 939 770 550 735 700
TMOV34S551MP 3 1415 939 770 550 735 700
TMOV34S571EP 2 1480 1000 805 575 770 730
TMOV34S571MP 3 1480 1000 805 575 770 730
TMOV34S621EP 2 1589 1074 880 620 840 800
TMOV34S621MP 3 1589 1074 880 620 840 800
TMOV34S661EP 2 1720 1160 940 660 900 850
TMOV34S661MP 3 1720 1160 940 660 900 850
TMOV34S681EP 2 1172 1195 980 680 950 890
TMOV34S681MP 3 1772 1195 980 680 950 890
TMOV34S751EP 2 2000 1320 1080 750 1050 970
TMOV34S751MP 3 2000 1320 1080 750 1050 970
 
 
AUML Series
Multilayer Transient Surge Suppressor


The AUML Series was specifically designed to suppress the destructive transient voltages found in an automobile.


Littelfuse AUML Series Multilayer Transient Surge Suppressor

View Product List

Features
  • AEC-Q200 compliant
  • RoHS compliant
  • Load dump energy rated per SAE Specification J1113
  • Leadless, surface mount chip form
  • "Zero" lead inductance
  • Variety of energy ratings available
  • No temperature derating up to 125ºC ambient
  • High peak surge current capability
  • Low profile, compact industry standard chip size: 1206, 1210, 1812, and 2220 sizes
  • Inherent bidirectional clamping
  • No plastic or epoxy packaging assures better than 94V-0 flammability rating

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for components sensitive to IEC 61000-4-2, MIL-STD-883C, Method 3015.7, and other industry specifications (See also the MLE or MLN series)
  • Provides on-board transient voltage protection for ICs and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications
Datasheet

MLE Series
Multilayer Transient Voltage Suppressor

The MLE Series family of Transient Voltage Suppression devices is based on the Littelfuse Multilayer fabrication technology. These components are designed to suppress ESD events, including those specified in IEC 61000-4-2 or other standard used for Electromagnetic Compliance testing. 

Littelfuse MLE Series Multilayer Transient Voltage Suppressor

View Product List

Features
  • RoHS compliant
  • Rated for ESD (IEC-61000-4-2)
  • Characterized for impedance and capacitance
  • -55ºC to +125ºC operating temperature range
  • Leadless 0402, 0603, 0805, and 1206 sizes
  • Operating voltages up to 18V
  • Multilayer ceramic construction technology

Applications

  • Power supply, control and signal lines
  • Mobile communications
  • Computer/EDP products
  • Medical products
  • Handheld/portable devices
  • Industrial equipment, including diagnostic port protection and I/O interfaces
  • Suppression of ESD events such as specified in IEC-61000-4-2 or MIL-STD-883C Method-3015.7, for electromagnetic compliance (EMC)
Datasheet


MLA Series
Multilayer Transient Voltage Suppressor

The MLA Series (also known as "ML" series) family of transient voltage surge suppression devices is typically applied to protect integrated circuits and other components at the circuit board level.


Littelfuse MLA Series Multilayer Transient Voltage Suppressor

View Product List

Features
  • RoHS compliant
  • Leadless 0402, 0603, 0805, 1206
    and 1210 chip sizes
  • Multilayer ceramic construction technology
  • -55ºC to +125ºC operating temperature range
  • Operating voltage range: VM(DC) =5.5V to 120V
  • Rated for surge current (8 x 20µs)
  • Rated for energy (10 x 1000µs)
  • Inherent bi-directional clamping
  • Standard low capacitance types available

Applications

  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications (see also the MLE or MLN Series)
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications
Datasheet

MLA Automotive Series
Transient Voltage Surge Suppression Devices

The AEC-Q200 compliant MLA Automotive Series of transient voltage surge suppression devices were designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC).



View Product List

Features
  • AEC-Q200 compliant
  • RoHS compliant
  • Leadless 0603, 0805, 1206, and 1210 chip
    sizes
  • Multilayer ceramic construction technology
  • -55ºC to +125ºC operating temperature
    range
  • Operating voltage range VM(DC)=3.5V to 48V
  • Rated for surge current (8x20µs)
  • Rated for energy (10 x 1000µs)
  • Inherent bi-directional clamping
  • No plastic or epoxy packaging assures better
    than UL94V-0 flammability rating
  • Standard low capacitance types available

Applications

  • Suppression of inductive switching or other
    transient events such as EFT and surge
    voltage at the circuit board level
  • ESD protection for IEC 61000-4-2, MIL-STD-883c method 3015.7, and other industry specifications
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in
    many applications

Datasheet


SM7 Series
Metal Oxide Varistor (MOV) Transient Voltage Surge
Suppressor

The SM7 Series is a plastic-encapsulated MOV designed to be operated continuously across AC power lines. This series is based on a radial 7mm
internal varistor element with similar characteristics to the Littelfuse LA/ZA varistor series.



View Product List

Features
  • Electrical equivalent to leaded types LA/ZA series
  • AC voltage rating 275V to 510VAC rms
  • No De-Rating up to 85ºC ambient
  • Good solderability
  • Available in tape and reel

Application
  • AC power meters

Datasheet


MLN Series
Multiline Transient Voltage Surge Suppressor

The MLN SurgeArray™ Suppressor is designed to help protect components from transient voltages that exist at the circuit board level. 

Littelfuse MLN Series Multiline Transient Voltage Surge Suppressor

View Product List

Features
  • RoHS compliant
  • Four individual devices in one chip
  • ESD rated to IEC 61000-4-2 (Level 4)
  • AC characterized for impedance and capacitance
  • Low adjacent channel crosstalk, -55dB at 10MHz (Typ)
  • Low leakage
  • Operating voltage up to 18V M(DC)  
  • -55ºC to 125ºC operating temperature range
  • Low-profile, PCMCIA compatible

Applications
  • Data, Diagnostic I/O Ports
  • Analog signal/Sensor lines
  • Portable/handheld products
  • Mobile communications/Cellular phones
  • Computer/DSP products
  • Industrial instruments including Medical
Datasheet

MHS Series High Speed Multilayer Transient Voltage
Surge Suppressor


The Multilayer High-Speed MHS Series is a very low capacitance extension of the Littelfuse ML family of Transient Voltage Surge Suppression devices available in an 0402 and 0603-size surface mount chip.


Littelfuse MHS Series High Speed Multilayer Transient Voltage Surge Suppressor

View Product List

Features

  • RoHS compliant
  • 3pF, 12pF, and 22pF capacitance versions suitable for high-speed data rate lines
  • ESD rated to IEC 61000-4-2 (Level 4)
  • EFT/B rated to IEC 61000-4-4 (Level 4)
  • Low leakage currents
  • -55ºC to +125ºC operating temperature range
  • Inherently bi-directional

Applications

  • Data, Diagnostic I/O Ports
  • Universal Serial Bus (USB)
  • Video & Audio Ports
  • Portable/Handheld Products
  • Mobile Communications
  • Computer/DSP Products
  • Industrial Instruments, including Medical
Datasheet


CH Series
Transient Surge Suppressors


CH Series transient surge suppressors are small, metal-oxide varistors (MOVs) manufactured in leadless chip form.

Littelfuse CH Series Transient Surge Suppressors

View Product List

Features
  • Lead-free
  • Leadless, surface mount chip in 5x8mm size
  • Voltage ratings: V M(AC)RMS 14V to 275V
  • Supplied in tape and reel or bulk pack
  • No derating up to 125ºC ambient

Applications

  • Low-voltage DC
  • Off-line board level protection
Datasheet




TMOV® and iTMOV®
Thermally Protected Varistors

The TMOV® and iTMOV® versions are comprised of radial leaded MOVs(Metal Oxide Varistors) with an integrated thermally activated element designed to open in the event of overheating due to the abnormal overvoltage, limited current, conditions outlined in UL1449.

Littelfuse TMOV and iTMOV Thermally Protected Varistors

View Product List

Features
  • RoHS compliant and lead-free available
  • Patented integrated thermal protection device -
    Patent # US6636403
  • Designed to facilitate compliance to UL1449 3rd
    Edition for SPD product
  • High peak surge current rating up to 10kA
  • Wave solderable
  • Standard lead form and spacing option
  • Low leakage
  • -55ºC to +85ºC operating temperature range
  • Three-lead version available for indication purposes

Applications

  • SPD products
  • AC panel protection modules
  • AC line power supplies
  • Surge protected strip connectors
  • AC power meters
  • Relocatable AC power taps
  • GFCI (Ground Fault Current Interupter)
  • UPS (Uninterruptable Power Supply)
  • White goods
  • Plug-in SPD
  • Inverters
  • AC/DC power supplies
Datasheet

TMOV®25S
Thermal Metal Oxide Varistors


The TMOV®25S Varistor Series, which is based on
the UltraMOV™ 25S Series, was designed to address over-heating issues in MOVs due to a sustained abnormal over-voltage condition that can result in damage to MOV. Littelfuse TMOV 25S Varistors were named the winner of the 2012 Chicago Innovation Awards.

   Littelfuse TMOV 25S Thermal Metal Oxide Varistors


View Product List

Also Available! View Littelfuse Lighting Solutions

Features

  • RoHS compliant and lead-free
  • Patented integrated thermal protection
    device - Patent #US6636403
  • Wave solderable
  • Standard operating voltage range compatible
    with common AC line voltages (115VAC to 750
    VAC)
  • High peak surge current rating up to 20kA at single 8/20µS impulse
  • Standard lead form and spacing option
  • -55ºC to +85ºC operating temperature range

Applications

  • SPD products
  • AC panel protection modules
  • AC line power supplies
  • Surge protected strip connectors
  • AC power meters
  • Inverters, AC/DC power supplies, etc.
  • UPS (Uninterruptible Power Supply)

Datasheet

Littelfuse LED Lighting Design Guide
UltraMOV™ Series
High Surge Current Radial Leaded Varistor

The UltraMOV™ Metal Oxide Varistor Series is designed for applications requiring high peak surge current ratings and high energy absorption capability.

Littelfuse UltraMOV Series High Surge Current Radial Leaded Varistor

View Product List

Features
  • Lead-free, halogen-free and RoHS compliant
  • High peak surge current rating (ITM) up to
    10kA, single 8 x 20 pulse, (20mm)
  • Standard operating voltage range
    compatible with common AC line voltages
    (130 VAC to 625VAC)
  • Characterized for maximum standby
    current (leakage)
  • Custom voltage types available
  • Standard lead form and lead space options

Applications

  • Transient Voltage Surge Suppressors (TVSS)
  • Uninterruptable Power Supplies (UPS)
  • AC power taps
  • AC power meters
Datasheet
UltraMOV™ 25S Series
High Peak Surge Current Radial Lead Varistor

The UltraMOV™ 25S Varistor Series offers the same characteristics of the UltraMOV™ Series, but in a 25mm square form produced in a radial lead package and offered with straight leads.

Littelfuse UltraMOV 25S High Peak Surge Current Radial Lead Varistor

View Product List

Features
  • Lead-free and RoHS compliant
  • High peak surge current rating (ITM)
    22kA, single 8/20µs pulse, (25mm)
  • 40kA rating when 2 devices paralleled
    (VN(DC) matched within +/-5%. Contact
    factory for special selections
  • Standard operating voltage range compatible
    with common AC line voltages (115 to 750VAC)
  • Characterized for maximum standby current
    (leakage)
  • Custom voltage types available
  • Standard lead form and lead space options

Applications

  • Surge Protective Devices (SPD)
  • Uninterruptable Power Supplies (UPS)
  • AC power taps
  • AC power meters
Datasheet

C-III Series
High Energy Radial Leaded Varistor


The C-III Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating.

Littelfuse C-III High Energy Radial Leaded Varistors

View Product List

Features
  • Lead-free and RoHS compliant option available.
    Please see the device and ratings specifications
    table for more information.
  • High energy absorption capability WTM 40J
    to 530J( 2ms)
  • High pulse life rating
  • High peak pulse current capability
    ITM 3500A to 9000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS
    130V to 680V
  • Available in tape and reel for automatic
    insertion; Also available with crimped
    and/or trimmed lead styles
  • No derating up to 85ºC ambient
  • The C-III Series is supplied in 10mm,
    14mm, and 20mm disc versions with
    various lead options
  • Temperature range: -55ºC to +85ºC

Applications

  • Transient Voltage Surge Suppressor (TVSS)
    product environment
Datasheet

LA Series
Line Voltage Operation Radial Leaded Varistor


The LA Series of transient voltage surge suppressors
are radial-lead varistors (MOVs) designed to be operated continuously across AC power lines.

Littelfuse LA Series Line Voltage Operation Radial Leaded Varistors

View Product List

Features
  • Lead-free, halogen-free and RoHS compliant
  • Energy absorption capability (WTM) up to 360J
  • Wide operating voltage range V M(AC)RMS
    130V to 1000V
  • No derating up to 85ºC
  • Available in tape and reel or bulk pack
  • Temperature range: -55ºC to +85ºC
  • Available in 4 model sizes: 7mm, 10mm,
    14mm, and 20mm.

Datasheet








 
ZA Series
Low to Medium Voltage Radial Leaded Varistor


The ZA Series of transient voltage surge suppressors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems.

Littelfuse ZA Series Low to Medium Voltage Radial Leaded Varistors

View Product List

Features
  • Lead-free, halogen-free and RoHS compliant
  • Wide operating voltage range VM(AC)RMS 4V to 460V
  • DC voltage ratings 5.5V to 615V
  • No derating up to 85ºC ambient
  • 5 model sizes available: 5, 7, 10, 14, and 20mm
  • Radial lead package for hard-wired or printed
    circuit board designs
  • Available in tape and reel or bulk pack
  • Standard lead form options

Applications
  • Motor control
  • Telecom
  • Automotive systems
  • Solenoid
  • Power supply circuits
Datasheet

 

BA/BB Series
High Energy Packaged Industrial Varistor

The BA and BB Series transient surge suppressors are heavy-duty industrial Metal-Oxide Varistors (MOVs) designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications.

Littelfuse BA/BB Series High Energy Packaged Industrial Varistors

View Product List

Features
  • High energy absorption capability WTM
    BA Series 3200J
    BB Series 10,000J
  • Wide operating voltage range VM(AC)RMS
    BA Series 130V to 880V
    BB Series 1100V to 2800V
  • Rigid terminals for secure wire contact
  • Case design provides complete electrical
    isolation of disc subassembly
  • Littelfuse largest packaged disc 60mm
    diameter
  • No derating up to 85ºC ambient
  • RoHS compliant

Applications

  • Oil drilling
  • Mining
  • Transportation equipment
  • Other heavy industrial AC line applications
Datasheet
 
DA/DB Series
High Energy Packaged Industrial Varistor

The DA and DB Series transient surge suppressors are heavy-duty industrial Metal-Oxide Varistors (MOVs) designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, and transportation equipment.



Littelfuse DA/DB Series High Energy Packaged Industrial Varistors

View Product List

Features
  • High energy absorption capability
  • WTM up to 1050J
  • Wide operating voltage range
    VM(AC)RMS 130V to 750V
  • Screw terminals (DA Series), quick connect
    push-on connectors (DB Series)
  • Case design provides complete electrical
    isolation of disc subassembly
  • 40mm diameter disc
  • No derating up to 85ºC ambient
  • RoHS compliant
  • Temperature range: -55ºC to +125ºC

Applications

  • Oil drilling
  • Mining
  • Transportation equipment
Datasheet

HA Series
High Energy Industrial Varistor Series


HA Series transient surge suppressors are designed
to provide secondary surge protection in the outdoor
and service entrance environment (distribution panels) of buildings, and also in industrial applications for motor controls and power supplies used in the oil-drilling,mining, and transportation fields.

Littelfuse HA Series High Energy Industrial Varistors

View Product List

Features
  • RoHS compliant and lead-free
  • Wide operating voltage range
    VM(AC)RMS 110V to 750V
  • Two disc sizes available 32mm and 40mm
  • High energy absorption capability
    WTM = 170J to 1050J
  • High peak pulse current capability,
    ITM=25,000A to 40,000A
  • Rigid terminals for secure mounting
  • Available in trimmed version for through
    hole board mounting - Designation "HC"
  • No derating up to 85ºC ambient

Applications
  • Outdoor and service entrance environment
    (distribution panels)
  • Industrial applications for motor controls
  • Power supplies
    - oil-drilling
    - mining
    - transportation fields
Datasheet

CA Series
High Energy Industrial Disc Varistor


The CA Series of transient surge suppressors
are industrial high-energy disc varistors (MOVs)
intended for special applications requiring unique
electrical contact or packaging methods provided
by the customer.
CA Series


View Product List

Features
  • Standard disc size nominal 60mm diameter
  • Voltage range 250V to 2800V(AC)RMS
  • Discs have edge passivation insulation
  • High peak pulse current range 50,000A
    to 70,000A
  • Very high-energy capability
    Wtm 880J to 10,000J

Applications
  • Special applications requiring unique
    electrical contact or packaging
    methods provided by the customer.

Datasheet


HB34, HF34, and HG34 Series
High Energy Industrial Varistors

The HB34 Series of transient surge suppressors
are industrial high-energy Metal-Oxide Varistors
(MOVs) designed to provide surge suppression
in the AC mains outdoor and service entrance
environment (distribution panels) of buildings.

Littelfuse HB34, HF34, and HG34 High Energy Industrial Varistors

View Product List

Features
  • Lead-free, halogen-free and RoHS
    compliant available
  • Wide operating voltage range
    VM(AC)RMS 110V to 750V
  • High energy absorption capability
    WTM = 220J to 1050J
  • High peak pulse current capability
    ITM = 40,000A
  • Rigid terminals for secure through-hole
    solder mounting
  • No derating up to 85ºC ambient

Applications
  • Industrial heavy motors, controls, and
    power supplies
  • HVAC
  • Motor/generator applications
Datasheet

DHB34 Series
High Energy Industrial Metal Oxide Varistors


The DHB34 Series of transient surge suppressors is
comprised of two industrial high-energy Metal-Oxide
Varistors (MOVs) discs placed in parallel as a single
device.


Littelfuse DHB34 High Energy Industrial Metal Oxide Varistors

View Product List

Features
  • Lead-free, halogen-free and RoHS compliant
  • Wide operating voltage range
    VM(AC)RMS 110V to 750V
  • High-energy absorption capability
  • WTM = 220J to 1050J
  • High peak pulse current (Each of two
    discs placed in parallel) capability
    ITM = 40,000A
  • Rigid terminals for secure through-hole
    for secure through-hole solder mounting
  • No derating up to 85ºC ambient
  • Dual Disc Device - two 34mm varistor
    discs in parallel in a single package.

Applications
  • Industrial heavy motors, controls, and power supplies
  • HVAC
  • Motor/generator applications
Datasheet

MA Series
Axial Leaded Varistors

The MA Series transient surge suppressors are
axial lead Metal Oxide Varistors (MOVs)
intended to protect components and
signal/data lines from low energy transients
where the small axial lead package is required.

Littelfuse MA Series Axial Leaded Varistors

View Product List

Features
  • 3mm diameter disc size
  • Small axial lead package
  • Wide operating voltage range:
    VM(AC)RMS 9V to 264V
    VM(DC) 13V to 365V
  • Available in tape and reel
    or bulk packaging
  • No derating up to 85ºC ambient
  • New black epoxy offers improved
    performance for high temperature
    lead-free wave soldering process

Applications

  • Board level industrial and
    commercial electronic equipment
Datasheet

RA Series
Low Profile Varistor


The RA Series transient surge suppressors
are varistors (MOVs) supplied in a low-profile
box that features a precise seating plane
to increase mechanical stability for secure circuit-
board mounting.

Littelfuse RA Series Low Profile Varistors

View Product List



Features
  • Lead-free/RoHS compliant parts
    available (add suffix "x2749")
  • Low profile outline with precise
    seating plane
  • No derating up to 125ºC ambient
  • In-line leads
  • Wide operating voltage range:
    VM(AC)RMS: 4-275V
    VM(DC): 5.5-369V
  • High energy absorption capability
    WTM up to 140J
  • 3 model sizes available A8, RA16, and RA22

Applications
  • Automotive
  • Motor control
  • Telecommunication
  • Military
Datasheet
 

  • Littelfuse
  • Circuit Protection