Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Littelfuse » TVS Diode Arrays SPA - Littelfuse
NEWEST Products


Littelfuse Logo
Littelfuse TVS Diode Arrays SPA™


Littelfuse SPA Overview


SPA™ Lead-Free / Green Series

Designers of today's electronic devices have demanded more functionality with greater flexibility and higher levels of user interaction. These circumstances have helped in driving the development of nanometer chipsets along with a multitude of user interfaces or ports. The confluence of these two has made electronic devices more susceptible to ESD and required the need for a more robust solution.

ESD Standards:
MIL-STD-883, Method 3015
Historically, analog and digital designers have been required to have ESD protection "on-chip" to protect the IC during manufacturing. The most commonly used ESD standard in the manufacturing environment is the MIL-STD-883, Method 3015 and it's also referred to as the Human Body Model (HBM). This model discharges a 100pF capacitor through a 1500Ω resistor into the device under test. The table below points out the four test levels as defined in the standard.

HBM Level Contact Discharge (kV)
Peak Current (A)
1 ±0.5
0.33
2 ±1
0.67
3 ±2
1.33
4 ±4 2.67

The maximum level required for a typical IC had been ±2kV up until 2007, but today that level has been drastically reduced to ±0.5kV.Obviously, this has helped chip designers save valuable silicon area for more functionality, but in turn, it has made the IC much more susceptible to damage from ESD.

IEC61000-4-2
Conversely, equipment manufacturers have traditionally used an ESD standard defined by the IEC (International Electrotechnical Commission) for system or application level testing. This model uses a 150pF capacitor which is discharged through a 330Ω resistor. The table below displays the four test levels as defined in the standard.

IEC Level
Contact Discharge (kV)
Peak Current (A)
1 ±2 7.5
2 ±4 15
3 ±6 22.5
4 ±8 30

Most all manufacturers require that their equipment pass Level 4, or ±8kV, as a minimum, however, some are looking for increased reliability and require that their devices pass a much higher level like ±15kV or ±30kV.

Conclusions:
The system level ESD test defined by the IEC produces a substantial increase in peak current compared to the military standard. If an IC is rated for 0.5kVper the MIL-STD and the equipment manufacturer tests this same IC at8kV per the IEC specification, the chip will see nearly a 100 fold increase in peak current (i.e. 0.33A vs. 30A)!

Ultimately, hardware or board designers must add supplementary ESD devices to protect these sensitive chip sets from the high level ESD threats seen in the field.

Littelfuse TVS Diode Arrays Sample Kit
Littelfuse SPA Cover
Buy Button View TVS Diode Arrays SPA™ Kit

Solutions:
Littelfuse's TVS Diode Arrays SPA™ are an ideal choice for suppressing ESD as their speed and clamping levels are essential to protect today's integrated circuits unlike the previous MLV, MOV, and polymer technologies. The SPA™ portfolio offers a wide range of devices to suit the majority of application needs available in the market today, and this guide will steer the designer toward the appropriate ESD device for the particular application they're trying to protect.

Additional Resources
Datasheet Littelfuse Silicon Protection Arrays

Littelfuse SPA eCatalogs


General Purpose ESD Protection

Application Design Guide

Orderable
Part Number
Package Number of Channels ESD Level
(Contact)
I/O Capacitance
@ 2.5V
VRWM Lightning
(tP =8/20μs)
Datasheet
Typical Applications
576-SD05-01FTG SOD-323 1
±30kV - 5.5V 30A Datasheet DC Power Port, Keypad/ Push button, Switches
576-SD05C-01FTG SOD-323
1 ±30kV - 5V 30A Datasheet Keypad / Push button, Switches, uProcessor Input
576-SM05-02HTG SOT23-3
 2 ±30kV
350pF
5V
24A
Datasheet  Industrial Equipment
Test and Medical Equipment
Point-of-Sale Terminals
Motor Controls
Legacy Ports (RS-232, RS-485)
Security and Alarm Systems

576-SM12-02HTG  SOT23-3
2
 ±30kV
120pF
12V
24A
Datasheet
576-SM15-02HTG  SOT23-3
2
±30kV 
75pF
15V
24A
Datasheet 
576-SM24-02HTG   SOT23-3
2
 ±30kV
50pF
24V
24A
Datasheet
576-SM24CANA-02HTG
 SOT23-32
±24kV 17pF
24V
 24A Datasheet
576-SM36-02HTG  SOT23-3
2  ±30kV
40pF
36V
24A
Datasheet
 
NEW!
576-SM712-02HTG
 SOT23-3
2
 ±30kV
75pF
12V
19A

Security Systems, RS-485, Fieldbus,
Modbus, ATMs
Automation, DMX512,
Communication Equipment

576-SP0502BAHTG SOT23-3 2
±20kV
30pF 5.5V N/A Datasheet
USB1.1, Keypad / Push button, Switches
576-SP0502BAJTG SC70-3 2 ±20kV 30pF 5.5V N/A Datasheet
576-SP0503BAHTG SOT-143 3 ±30kV 30pF 5.5V N/A Datasheet
576-SP0504BAHTG SOT23-5 4 ±20kV 30pF 5.5V N/A Datasheet
576-SP0504BAJTG SC70-5 4
±20kV 30pF 5.5V N/A Datasheet
576-SP0505BAHTG SC70-6 5
±20kV 30pF 5.5V N/A Datasheet
576-SP0505BAJTG SC70-6 5 ±30kV 30pF 5.5V N/A Datasheet
576-SP0506BAATG MSOP-8 6
±20kV 30pF 5.5V N/A Datasheet
576-SP1001-02JTG SC70-3 2 ±8kV 8pF
5.5V
2A
Datasheet USB1.1, Keypad / Push button, Switches,
CAN Bus, RS-485

576-SP1001-02XTG SOT553 2 ±8kV 8pF 5.5V 2A Datasheet
576-SP1001-04JTG SC70-5 4 ±8kV 8pF 5.5V 2A Datasheet
576-SP1001-04XTG SOT553 4 ±8kV 8pF 5.5V 2A Datasheet
576-SP1001-05JTG SC70-6
5 ±8kV 8pF 5.5V 2A Datasheet
576-SP1001-05XTG SOT563
5 ±8kV 8pF 5.5V 2A Datasheet
576-SP1002-01JTG SC70-3
1
±8kV 5pF 6V 2A
Datasheet Audio (Speaker / Microphone), Analog Video
576-SP1002-02JTG SC70-5 2 ±8kV 5pF 6V 2A Datasheet
576-SP1003-01DTG SOD723 1
±30kV 30pF 5V 7A Datasheet DC Power Port, Keypad / Push button, Switches
NEW!
576-SP1003-01ETG

SOD-882 1 ±30kV 30pF 5V 7A Datasheet
576-SP1004-04VTG SOT953 4
±8kV 5pF 6V 2A Datasheet Audio (Speaker / Microphone), Analog Video
NEW!
576-SP1005-01ETG
SOD-882 1 ±30kV 30pF 6V 10A Datasheet DC Power Port, Keypad / Push button, Switches, Audio (Speaker / Microphone), Analog Video
NEW!
576-SP1005-01WTG
0201 FlipChip 1 ±30kV 30pF 6V 10A Datasheet
NEW!
576-SP1007-01ETG
SOD-882 1 ±8kV 3.5pF 6V 2A Datasheet USB1.1, USB2.0, FM Antenna, Audio (Speaker / Microphone), Analog Video
576-SP1007-01WTG 0201 FlipChip 1 ±8kV 5pF 6V 2A Datasheet
NEW!
0201 Flipchip
1 ±15kV ;6pF 6V 2.5A Datasheet
576-SP1011-04UTG μDFN-6
4 ±15kV 7pF
6V
2A Datasheet USB1.1, Keypad / Push button, Switches, SIM Socket
576-SP720ABTG SOIC-16 14 ±4kV 3pF 2-30V 3A Datasheet uProcessor Input, RS-232, Switches, USB1.1
576-SP720APP PDIP-16 14 ±4kV 3pF 2-30V 3A Datasheet
576-SP720ABG SOIC-16 14 ±4kV 3pF 2-30V 3A Datasheet
576-SP721APP PDIP-8 6 ±4kV 3pF 2-30V 3A Datasheet
576-SP721ABG SOIC-8 6
±4kV 3pF 2-30V 3A Datasheet
576-SP721ABTG SOIC-8 6
±4kV 3pF 2-30V 3A Datasheet
576-SP723ABG
SOIC-8 6 ±8kV 5pF 2-30V 7A Datasheet
576-SP723ABTG SOIC-8 6
±8kV 5pF 2-30V 7A Datasheet
576-SP723APP PDIP-8 6 ±8kV 5pF 2-30V 7A Datasheet
576-SP724AHTG SOT-23-6 4 ±8kV 3pF 1-20V 3A Datasheet
576-SP725ABTG SOIC-8 4 ±8kV 5pF 2-30V
7A Datasheet

SP050x
The surface mount family of arrays are designed to suppress ESD and other transient overvoltage events. The Littelfuse SP050x arrays are used to meet the International Electrotechnical Commision Standard (IEC 61000-4-2) for Electrostatic Discharge Requirements. The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC.

The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high speed signal line protection.

SP1001, SP1006
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). Littelfuse's SP1001 and SP1006 robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8KV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

SP1003
Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These Littelfuse SP1003 robust diodes can safely absorb repetitive ESD strikes at ±25kV (contact discharge, IEC 61000-4-2) without performance degradation. Additionally, each diode can safely dissipate 7A of 8/20µs surge current (IEC61000-4-5) with very low clamping voltages.


SP1005

SP1005 SPA® Diodes are the newest additions to the SPA™ portfolio and provide best-in-class ESD protection by offering the lowest dynamic resistance in the industry's smallest available footprint. SP1005 SPA® Diodes (30pF @ 0V) offer up to ±30kV ESD protection and 10A (tp=8/20µs) of surge protection with only 0.7Ω of dynamic resistance, providing best-in-class clamping performance.

Additional Resources

Application Guide USB1.1 USB1.1 Application Guide

Application Guide Audio (Speaker/Microphone) Audio (Speaker/Microphone)Application Guide

Application Guide Keypad/Push Buttons Keypad/Push Buttons Application Guide

Low Capacitance ESD Protection

Application Design Guide

Orderable
Part Number
Package Number of
Channels
ESD Level
(Contact)
I/O Capacitance VRWM Lightning
(t P =8/20μs)
Datasheet Typical Applications
NEW!
576-SP5001-04TTG
Learn More
TDFN-10
4
±15kV
0.8pF
5V
-

Automotive, HDMI/DV Display in Mobile Phones, MIPI D-PHY in Mobile Phones and Digital Still Cameras
NEW!
576-SP5002-06TTG
Learn More
TDFN-16
6
±15kV
0.8pF
5V
-

Automotive, MIPI D-PHY in Mobile Phones and Digital Still Cameras
NEW!
576-SP5003-04TTG
Learn More
TDFN-10
4
±15kV
0.8pF
5V
-

Automotive, MIPI D-PHY in Mobile Phones and Digital Still Cameras
NEW!
576-SP3006-02XTG
Miniature SOT563 (1.6x1.6x0.5mm) 2 ±8kV 0.5pF
6V
2.0A
Datasheet USB2.0, USB3.0, HDMI, and IEEE 1394 
NEW!
576-SP0504SHTG
SOT23-6 4 ±12kV 0.85pF 6V 4.5A Datasheet USB 2.0, eSATA, 1394a/b, DVI, SIM Socket, 10/100/1000 Ethernet (PHY Side)
NEW!
576-SP0524PUTG
μDFN-10
4 ±8kV 0.5pF 5V 4A Datasheet'' eSATA, HDMI 1/3/1.4, USB 3.0, DisplayPort, 10/100/1000 Ethernet (PHY Side)
576-SP3001-04JTG SC70-6 4 ±8kV 0.65pF 6V 2.5A Datasheet USB 2.0, eSATA, 1394a/b, DVI, SIM Socket, 10/100/1000 Ethernet (PHY Side)
576-SP3002-04HTG SOT23-6 4 ±12kV 0.85pF 6V 4.5A Datasheet
576-SP3003-02JTG SC70-5 2
±8kV 0.65pF 6V 2.5A Datasheet
576-SP3003-02XTG SOT553 2 ±8kV 0.65pF 6V 2.5A Datasheet
576-SP3003-02UTG µDFN-6L 2 ±8kV 0.65pF 6V 2.5A Datasheet
576-SP3003-04JTG SC70-6 4 ±8kV 0.65pF 6V 2.5A Datasheet
576-SP3003-04XTG SOT563 4
±8kV 0.65pF 6V 2.5A Datasheet
576-SP3003-04ATG MSOP-10 4 ±8kV 0.65pF 6V 2.5A Datasheet USB 2.0, eSATA, 1394a/b, DVI, SIM Socket, 10/100/1000 Ethernet (PHY Side)
576-SP3003-08ATG MSOP-10 8
±8kV 0.65pF 6V 2.5A Datasheet eSATA, HDMI 1/3/1.4, USB 3.0, DisplayPort, 10/100/1000 Ethernet (PHY Side)
576-SP3010-04UTG μDFN-10
4
±8kV 0.45pF 6V 3A Datasheet
576-SP3011-06UTG μDFN-14
6 ±8kV 0.4pF 5V 3A Datasheet USB 3.0, HDMI 1.3/1.4
576-SP3012-03UTG
μDFN-6
 3 ±12kV
0.5pF
5V
4A Datasheet eSATA, HDMI 1/3/1.4, USB 3.0, DisplayPort, 10/100/1000 Ethernet (PHY Side)
576-SP3012-04HTG
 SOT23-6
 4 ±12kV
0.5pF
5V
4A
Datasheet
eSATA, HDMI 1/3/1.4, USB 3.0, DisplayPort, 10/100/1000 Ethernet (PHY Side)
576-SP3012-04UTG μDFN-10
4 ±12kV 0.5pF 5V 4A Datasheet eSATA, HDMI 1/3/1.4, USB 3.0, DisplayPort, 10/100/1000 Ethernet (PHY Side)
576-SP3012-06UTG
Learn More
μDFN-14
6 ±12kV 0.5pF 5V 4A Datasheet USB 3.0, HDMI 1.3/1.4
NEW!
576-SP3014-02UTG
Learn More
µDFN-6L
2
±15kV
0.04Ω
5V
8A
Datasheet
USB 2.0, 1G Ethernet, eSATA
576-SP3021-01ETG SOD-882
1 ±8kV 0.5pF 5V 2A Datasheet USB 3.0, HDMI 1.3/1.4, MoCA
576-SP3031-01ETG SOD-882
1 ±10kV 0.8pF 5V 5A Datasheet USB 2.0, eSATA, 1394a/b, DVI, 10/100/1000 Ethernet (PHY Side)

The Littelfuse SP30xx Series has ultra-low capacitance rail-to-rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect electronic equipment that may experience destructive electrostatic discharges (ESD). The low loading capacitance makes it ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.

SP500x
The Littelfuse SP500x Series is a highly integrated Common Mode Filter (CMF) providing both ESD protection and EMI common mode noise filtering for systems using high speed differential serial interfaces, such as MIPI D-PHY or HDMI. The series can protect and filter up to three differential line pairs. SP500x from Littelfuse is available in either a TDFN-10 or TDFN-16 package.

SP0524P
The Littelfuse SP0524P Series integrates 4 channels of ultra low capacitance rail-to-rail diodes and an additional zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust device can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as HDMI, USB3.0, USB2.0, and IEEE 1394.


SP3012
The Littelfuse SP3012 Series integrates either 4 or 6 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust devices can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard (±8kV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal lines such as USB3.0, HDMI, USB2.0, and eSATA.

SP3014
Littelfuse SP3014 TVS Diode Array (SPA™ Family of Products) offers high speed ESD protection with two channels of low capacitance steering diodes and an additional zener diode. The series safely absorbs repetitive ESD strikes above the maximum IEC1000-4-2 level. ESD capability is ±15kV (contact) and ±25kV (air discharge). A low dynamic resistance of 0.04Ω provides clamping voltages more than 50% lower than similar silicon solutions. A low capacitance of 0.5pF minimizes signal degradation. SP3014 TVS Diode Array from Littelfuse comes in a µDFN-6L surface mount package.

SP3021
The Littelfuse SP3021 includes back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes up to the maximum level specified in the IEC61000-4-2 international standard without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present.

SP3031

The Littelfuse SP3031 includes low capacitance rail to rail diodes with an additional Zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation. The low loading capacitance makes it ideal for protecting high speed data lines.

Additional Resources

Application Guide USB 2.0 USB 2.0 Application Guide

Application Guide USB 3.0 USB 3.0 Application Guide

HDMI Application Guide HDMI Application Guide

Littelfuse DVI Applications Guide DVI Application Guide

Application Guide 10, 100, 1000 Ethernet ESD 10, 100, 1000 Ethernet ESD Application Guide

Application Guide eSATA eSATA Application Guide

Application Guide 1394ab 1394ab Application Guide

Application Guide SIM Socket SIM Socket Application Guide

Lightning Surge Protection

Application Design Guide

Orderable
Part Number
Package Number of
Channels
ESD Level
(Contact)
I/O Capacitance
VRWM Lightning
(tP =8/20μs)
Datasheet
Typical
Applications

NEW!
576-SP2574NUTG
μDFN-10
4
±30kV
3.8pF
2.5V
40A

10/100/1000 Ethernet
WAN/LAN Equipment
Desktops, Servers and Notebooks
LVDS Interfaces, Integrated Magnetics, Smart TV

576-SP3050-04HTG SOT23-6 4 ±20kV 2.4pF 6V 10A Datasheet 10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3
SOIC-8 2 ±30kV 16pF 3.3V 150A Datasheet 10/100/1000 Ethernet (Line Side), CAN Bus, RS-485
NEW!
SOIC-8 2 ±30kV 12pF 3.3V 150A Datasheet
576-LC03-3.3BTG SOIC-8 2 ±30kV 12pF 3.3V 150A Datasheet
576-SP03-6BTG SOIC-8 2 ±30kV 16pF 6V 150A Datasheet
NEW!
576-SP2502LBTG
SOIC-8 2 ±30kV 5pF 3.3V
75A Datasheet 10/100/1000 Ethernet (Line Side), 10/100/1000 Ethernet (PHY Side)
NEW!
576-SP2504NUTG
μDFN-10
4 ±30kV 3.5pF 2.5V 20A
Datasheet 10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3
NEW!
576-SP3304NUTG
μDFN-10
4 ±30kV
3.5pF 3.3V 20A
Datasheet
NEW!
576-SP4020-01FTG
SOD323  1
±30kV   2.5pF  3.3V  30A
Datasheet 10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3,
USB1.1/2.0  

NEW!
576-SP4020-01FTG-C 
SOD323   1 ±30kV    2.5pF 3.3V  30A
Datasheet  10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3,
USB1.1/2.0
 
NEW!
576-SP4021-01FTG
SOD323   1 ±30kV  2.5pF  5V 30A
Datasheet  10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3,
USB1.1/2.0 
 
 NEW!
576-SP4021-01FTG-C
SOD323  1
±30kV  2.5pF  5V   30A Datasheet  10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3,
USB1.1/2.0 
 
NEW!
SOIC-8 2
±30kV 5pF 3.3V 75A Datasheet 10/100/1000 Ethernet (PHY Side)
576-SP4060-08ATG MSOP-10 8 ±30kV 4.4pF 2.5V 20A Datasheet LVDS, 1000 Ethernet (PHY Side)
NEW!
μDFN-10
4
±30kV 3.5pF 2.5V 20A Datasheet 10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3
NEW!
μDFN-10
4
±30kV 3.5pF 3.3V 20A Datasheet
576-SPLV2.8-4BTG SOIC-8 4 ±30kV 3.8pF 2.8V 24A Datasheet
576-SLVU2.8-4BTG
SOIC-8 4 ±30kV 3.8pF 2.8V 24A Datasheet
576-SPLV2.8HTG SOT-23-3 1 ±30kV 2pF 2.8V 40A Datasheet
576-SLVU2.8HTG
SOT-23-3 1 ±30kV 2pF 2.8V 40A Datasheet
576-SR05-02CTG SOT-143 2 ±30kV 6pF 5V 25A Datasheet 10/100 Ethernet (PHY Side), T1/E1/T3/E3
576-SRV05-4HTG SOT23-6 4 ±20kV 2.4pF 6V 10A Datasheet 10/100/1000 Ethernet (PHY Side), T1/E1/T3/E3
576-SRDA3.3-4BTG  SOIC-8   4 ±30kV   8pF   3.3V   35A  Datasheet  T1/E1/T3/E3, HDSL/SDSL, Ethernet, RS232, RS485 (IC Side) 
NEW!
576-SP4065-08ATG

 MSOP-10 8 ±30kV 4.4pF 3.3V 20A LCD/PD TVs, Desktops, Game Consoles, Set Top Boxes, Notebooks, 1Gb Ethernet, Network Hardware

SP2574NUTG - NEW!
The Littelfuse SP2574NUTG TVS Diode Array protects against ESD (electrostatic discharge), CDE (cable discharge events), EFT (electrical fast transients), and lightning induced surges for high-speed, differential data lines. This low capacitance device in a µDFN package can protect up to 4 channels or 2 differential pairs. The "flow-through" design minimizes signal distortion, reduces voltage overshoot, and provides a simplified PCB design. SP2574NUTG from Littelfuse is ideal for high-speed 1GbE applications such as notebooks, switches, etc.

SRV05
(SP3050)
The Littelfuse SRV05 (SP3050) Series integrates low capacitance rail-to-rail diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. This robust device can safely absorb surge current per IEC 61000-4-5 (t P =8/20μs) without performance degradation and a minimum ±20kV ESD per IEC 61000-4-2. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.

LC03-3.3 (SP03-3.3)
This new broadband protection device from Littelfuse provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, T3/E3 DS3 interfaces, ADSL2+, and VDSL2+. The new LC03-3.3 (SP03-3.3) protectors combine the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design innovation results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces intermodulation (IM) distortion caused by a typical solid-state protection solution.

SP2502L - NEW!
The Littelfuse SP2502L Series provides overvoltage protection for applications such as 10/100/1000 Base-T Ethernet and T3/E3 interfaces. This device has a low capacitance of only 5pF making it suitable for PHY side Ethernet protection and the capability to protect against both longitudinal and differential transients. Furthermore, the SP2502L is rated up to 100A (tp=2/10μs) making it suitable for line side protection as well against lightning transients as defined by GR-1089 (intra-building), ITU, YD/T, etc.

SP2504N - NEW!
The Littelfuse SP2504N Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. This robust device can safely absorb up to 20A per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 international standard. The low loading capacitance makes the SP2504N ideal for protecting high-speed signal pins.

SP3304N - NEW!

The Littelfuse SP3304N Series integrates 4 channels of low capacitance diodes with an additional zener diode to protect sensitive I/O pins against lightning induced surge events and ESD. This robust device can safely absorb up to 20A per IEC61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 international standard.

SP402X - NEW!
The Littelfuse SP402X Series integrates low capacitance steering diodes with one or two zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning induced surge events. These robust devices can safely absorb up to 30A per IEC61000-4-5 (tp=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 International Standard. The low loading capacitance and high surge capability make it ideal for protecting telecommunication ports such as Ethernet and other high speed data interfaces.

SP4065 - NEW!
The Littelfuse SP4065 TVS Diode Array (SPA®Diodes) integrates low capacitance diodes with an additional zener diode to protect each I/O pin against ESD and high surge events. The robust SP4065 from Littelfuse can safely absorb up to 20A per IEC61000-4-5 (tp=8/20µs) without performance degradation and a minimum ±30kV ESD per IEC61000-4-2 international standard. This device can also protect high speed signal pins due to low loading capacitance. Designed for lightning protection, the SP4065 is automotive qualified to AEC-Q101.

Additional Resources

Application Guide 10, 100 Ethernet 10, 100 Ethernet Application Guide

Application Guide 1000 Gigabit Ethernet 1000 Gigabit Ethernet Application Guide

Application Guide LVDS LVDS Application Guide


EMI Filtering with ESD Protection

Application Design Guide

Orderable
Part Number
Package Number of
Channels
ESD Level
(Contact)
I/O Capacitance
@ 2.5V
VRWM
Attenuation
Datasheet
576-SP6001-04UTG-1 μDFN-8 4 ±30kV
24pF
6V ≥ -30dB
@ 1GHz
Datasheet
576-SP6001-06UTG-1 μDFN-12 6 Datasheet
576-SP6002-04UTG-1 μDFN-8 4 ±30kV
30pF
6V ≥ -30dB
@ 1GHz
Datasheet
576-SP6002-06UTG-1 μDFN-12 6 Datasheet
Additional Resource
Application Guide USB1.1 Application Guide LCD and Camera Interfaces (Mobile)

Littelfuse TVS Diode Arrays SPA™ Sample Kits

Buy Button View Littelfuse TVS Diode Arrays Sample Kit

Datasheet SPA Kit Datasheet

Orderable
Part Number

Littelfuse
Part Number

Number of Channels Standoff
Voltage
(V)

I Leak
(µA)

ESD
Contact
(kV)

ESD
Air

(kV)
Clamp
Voltage
CO/OTYP
(pF)
Size
576-LC03-3.3BTG LC03-3.3BTG 2 3.3
1 30 30
17V @ 100A 9 SOIC-8
576-SLVU2.8-4BTG SLVU2.8-4BTG 4
2.8 1 30 30 13.9V @ 24A 3.8 SOIC-8
576-SP03-3.3BTG
SP03-3.3BTG
2
3.3
1
30
30 10V @ 100A
16
SOIC-8
576-SP03-6BTG
SP03-6BTG
2
6
25
30
30 17V @ 100A
16
SOIC-8
576-SP0502BAHTG
SP0502BAHTG
2 5.5
0.1
30
30 7.8V @ 1mA 30
SOT23
576-SP0502BAJTG
SP0502BAJTG
4 5.5
0.1 30 30 7.8V @ 1mA
30 SC70-3
576-SP0503BAHTG SP0503BAHTG 3 5.5 0.1 30
30 7.8V @ 1mA 30 SOT143
576-SP0504BAHTG SP0504BAHTG
4 5.5 0.1 30 30 7.8V @ 1mA 30 SOT23
576-SP0504BAJTG SP0504BAJTG 4 5.5
0.1 30 30 7.8V @ 1mA 30 SC70-3
576-SP0504SHTG SP0504SHTG 4 6
0.5 12
15 10.6V @ 2A 0.85
SOT23-6
576-SP0505BAHTG SP0505BAHTG 5 5.5 0.1 30 30 7.8V @ 1mA 30 SOT23
576-SP0505BAJTG SP0505BAJTG 5 5.5 0.1 30 30 7.8V @ 1mA 30 SOT70-6
576-SP0506BAATG SP0506BAATG 6 5.5 0.1 30 30 7.8V @ 1mA 30
MSOP-8
576-SP0524PUTG SP0524PUTG 4
5 1.5 12 25 7V @ 2A 0.5 µDFN-10
576-SP1001-02JTG SP1001-02JTG 2 5.5 0.5 15 30 9.7V @ 2A 8 SC70-3
576-SP1001-02XTG SP1001-02XTG 2
5.5 0.5 15 30 9.7V @ 2A 8 SOT553
576-SP1001-04JTG SP1001-04JTG 4
5.5 0.5 15 30 9.7V @ 2A 8 SC70-5
576-SP1001-04XTG SP1001-04XTG 4 5.5 0.5 15 30 9.7V @ 2A 8 SOT553
576-SP1001-05JTG SP1001-05JTG 5 5.5 0.5 15 30 9.7V @ 2A 8 SC70-6
576-SP1001-05XTG SP1001-05XTG 5 5.5 0.5 15 30 9.7V @ 2A 8 SOT563
576-SP1001-05VTG SP1001-05VTG 5 5.5 0.5 15 30 9.7V @ 2A 8
SOT963
576-SP1002-01JTG SP1002-01JTG 1 6 0.5 8 15 11.2V @ 2A 5 SC70-3
576-SP1002-02JTG SP1002-02JTG 2 6 0.5 8 15 11.2V @ 2A 5 SC70-5
576-SP1003-01DTG SP1003-01DTG 1 5 1 25 30 12.5V @ 7A 30 SOD723
576-SP1003-01ETG SP1003-01ETG 1 5 0.1 30
30 12V @ 7A 17
SOD882
576-SP1004-04VTG SP1004-04VTG 4 6 0.1 8 15 8.8V @ 1mA 5 SOT953
576-SP1005-01WTG SP1005-01WTG 5 6 0.1 30 30 10V @ 2A 23 0201 Flipchip
576-SP1005-01ETG SP1005-01ETG 1 6
0.1 30 30 10V @ 2A 23 SOD882
576-SP1006-01UTG SP1006-01UTG 1
6 0.5 30
30
9.2V @ 2A 17 µDFN-2
576-SP1007-01ETG SP1007-01ETG 1 6
0.1 8 15
13.1V @ 2A 3.5 SOD882
576-SP1007-01WTG SP1007-01WTG 1 6 0.1 8 15 12.2V @ 2A 3.5
0201 Flipchip
576-SP1008-01WTG SP1008-01WTG 1 6 0.1 15
15
12V @ 2A 6
0201 Flipchip
576-SP1011-04UTG SP1011-04UTG 4 6 1 15 30 7.8V @ 1mA
7 uDFN-6
576-SP2502LBTG SP2502LBTG 2 3.3
1 30 30
20V @ 75A 5
SOIC-8
576-SP2504NUTG SP2504NUTG 4 2.5
1 30 30 11.5V @ 20A 3.5 µDFN-2
576-SP3001-04JTG SP3001-04JTG 4 6 0.5 8 15 10.6V @ 2A 0.65 SC70-6
576-SP3002-04JTG
SP3002-04JTG
4 6
0.5 12
15
10.6V @ 2A
0.85
SC70-6
576-SP3002-04UTG
SP3002-04UTG
4
6
0.5 12
15
10.6V @ 2A
0.85
uDFN-6
576-SP3003-02JTG
SP3003-02JTG
2
6
0.5 8
15
11.8V @ 2A
0.65
SC70-5
576-SP3003-02XTG
SP3003-02XTG
2 6
0.5 8
15
11.8V @ 2A
0.65
SOT553
576-SP3003-02UTG SP3003-02UTG 2 6 0.5 8 15
11.8V @ 2A 0.65 µDFN-6L
576-SP3003-04ATG
SP3003-04ATG
4 6
0.5 8
15
11.8V @ 2A
0.65
MSOP-10
576-SP3003-04JTG
SP3003-04JTG
4 6
0.5 8
15
11.8V @ 2A
0.65 SC70-6
576-SP3003-04XTG
SP3003-04XTG
4 6
0.5 8
15
11.8V @ 2A
0.65 SOT563
576-SP3003-08ATG SP3003-08ATG 8 6 0.5 8 15 11.8V @ 2A 0.65 MSOP-10
576-SP3004-04XTG
SP3004-04XTG
4 6
0.5 12
15
11.8V @ 2A
0.85
SOT563
576-SP3010-04UTG
SP3010-04UTG
4 6
0.5 8
15
12.3V @ 2A
0.45
uDFN-10
576-SP3011-06UTG
SP3011-06UTG 6 6 0.1 8 15 12.5V @ 2A 0.4 uDFN-14
576-SP3012-04UTG SP3012-04UTG 4 5
1.5 12 25 7V @ 2A 0.5
uDFN-10
576-SP3012-06UTG SP3012-06UTG 6 5 1.5 12 25 7V @ 2A 0.5 uDFN-14
576-SP3021-01ETG SP3021-01ETG 1 5 1
8 15
14.7V @ 2A 0.5 SOD882
576-SP3030-01ETG SP3030-01ETG 1 5 0.1 30 20
10V @ 2A 0.5 SOD882
576-SP3031-01ETG SP3031-01ETG 1 6
0.1 30 30 9.2V @ 2A 0.9
SOD882
576-SP3304NUTG SP3304NUTG 4 3.3 1 30 30 11.5V @ 20A 3.5 uDFN-2
576-SP4060-08ATG
SP4060-08ATG
8 2.5
1
30
30
15 V @ 20 A
4.4
MSOP-10
576-SR70-02CTG SR70-02CTG 2 70
5 30 30 12V @ 30A 2
SOT143-4
576-SRV05-4HTG SRV05-4HTG 4 6 0.1
20
30
13.2V @8A 2.4 SOT23-6
eNews Sign-Up
  • Littelfuse
  • Circuit Protection