Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Littelfuse » Littelfuse 485 NANO2® 600VDC Fast Acting SMD Fuse
NEWEST Products
Littelfuse log

Littelfuse 485 NANO2® 600VDC Fast Acting SMD Fuse

Littelfuse 485 Series NANO2® 600VDC Fast Acting SMD Fuse is the industry's first compact (12.1mm x 4.5mm x 4.5mm), surface mountable 600VDC fuse for overcurrent protection of high voltage DC circuits. The 485 Series Fuse provides fast-acting high voltage and energy protection to ensure high-speed protection against surge currents and overload conditions with a relatively high breaking capacity of 100A and very small footprint. A ceramic housing ensures robust operation and long-term reliability, even in high ambient operating temperatures. The 485 Series NANO2® 600VDC Fast Acting SMD Fuse is primarily designed for circuit protection in high energy applications and is fully compatible with lead-free solders alloys and higher temperature profiles associated with lead-free assembly.

Features
  • Fast Acting / Surface mount high fuse for high voltage (up to 600VDC) applications
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • Relatively high breaking capacity at 100A
  • RoHS compliant / Halogen Free
  • Rating - 0.5 - 3.15 Amperes
Applications
  • High end PC servers
  • Telecom power distribution systems
  • Computer peripherals
  • Uninterruptible power supply (UPS) systems
  • 3-phase power supplies
  • 380VDC server/lighting in data center
Littelfuse 485 NANO Electrical Specifications 

Littelfuse 485 NANO Product Specifications
  • Littelfuse
  • Circuit Protection