Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Maxim » Maxim Integrated MAX1166x 500ksps ADCs
NEWEST Products
Maxim MAX11661 / MAX11663 / MAX11665 500ksps ADCs

Maxim Integrated MAX1166x 500ksps ADCs

Maxim Integrated's MAX1166x 8-, 10-, and 12-bit 500ksps, low-power analog-to-digital converters (ADCs) include a high-dynamic range sample-and-hold and a high-speed serial interface. These Maxim Integrated ADCs accept a full-scale input from 0V to the power supply or to the reference voltage. The MAX1166x operate from a 2.2V to 3.6V supply and consume only 3.3mW. These devices include full power-down mode and fast wake-up for optimal power management and a high-speed 3-wire serial interface. MAX1166x ADCs are ideal for portable battery-powered data-acquisition applications and other applications demanding low-power consumption and minimal space.

Features
  • 500ksps Conversion Rate, No Pipeline Delay
  • 12-/10-/8-Bit Resolution
  • 1-Channel, Single-Ended Analog Inputs
  • Low-Noise 73dB SNR
  • Variable I/O 1.5 to 3.6V (Dual-Channel Only) Allows the Serial Interface to Connect Directly to 1.5V, 1.8V, 2.5V or 3V Digital Systems
  • 2.2V to 3.6V Supply Voltage
  • Low Power
  • 3.3mW
  • Very Low Power Consumption at 8μA/ksps
  • 1.3μA Power-Down Current
  • SPI-/QSPI-/MICROWIRE-Compatible Serial Interface
  • 10-Pin, 3mm x 5mm µMAX Package
  • 6-Pin, 2.8mm x 2.9mm SOT23 Package
  • Wide -40ºC to +125ºC Operation
Applications
  • Data Acquisition
  • Portable Data Logging
  • Medical Instrumentation
  • Battery-Operated Systems
  • Communication Systems
  • Automotive Systems
Part Number Resolution (bits) Channels
MAX11661 8 1
MAX1166282
MAX11663 10 1
MAX11664102
MAX11665 12 1
MAX11666 12 2
  • Maxim Integrated
  • Semiconductors|Integrated Circuits|IC-Data Conversion