Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Mean Well » Mean Well HLG Series LED Power Supplies
NEWEST Products
Mean Well HLG Series LED Power Supplies

Mean Well HLG Series LED Power Supplies

Mean Well HLG Series Single Output LED Switching Power Supply features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, built-in active PFC function, and OCP point adjustments through the output cable or internal potentiometer. The Mean Well HLG Series Output LED Switching Power Supply is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Features
  • Up to 95% high efficiency
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Built-in active PFC function
  • Built-in 3 in 1 dimming function (1~10VDC, PWM signal or resistance) for B type
  • Suitable for LED street lighting and moving sign applications
  • 5 year warranty
Part NumberOutput Power RatingData Sheet
Loading First Previous Next Last


  • Mean Well
  • Lighting|Power Management
  • Signage|Power