Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microchip MCP2030 Three-Channel Analog Front-End
NEWEST Products
Microchip MCP2030 Three-Channel Analog Front-End

Microchip MCP2030 Three-Channel Analog Front-End

Microchip's MCP2030 Three-Channel Analog Front-End is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. There are eight internal configuration registers in the MCP2030 which are readable and programmable, except the read-only STATUS register, by an external device. The MCP2030 has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1 mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The MCP2030 is optimized for very low current consumption and has various battery-saving low-power modes (Sleep, Standby, Active). The device can also be operated in Battery Back-up and Batteryless modes using a few external components.

Features
  • Three input pins for analog input signals
  • High input detection sensitivity (3 mVPP, typical)
  • High modulation depth sensitivity (as low as 8%)
  • Three output selections:
    • Demodulated data
    • Carrier clock
    • RSSI
  • Input carrier frequency: 125 kHz, typical
  • Input data rate: 10 Kbps, maximum
  • 8 internal Configuration registers
  • Bidirectional transponder communication (LF talk back)
  • Programmable antenna tuning capacitance (up to 63 pF, 1 pF/step)
  • Programmable output enable filter
  • Low standby current: 4 μA (with 3 channels enabled), typical
  • Low operating current: 13 μA (with 3 channels enabled), typical
  • Serial Peripheral Interface (SPI™) with external devices
  • Supports Battery Back-Up mode and batteryless operation with external circuits
  • Industrial and Extended Temperature Range: -40°C to +85°C (industrial)
Applications
  • Automotive industry applications:
    • Passive Keyless Entry (PKE) transponder
    • Remote door locks and gate openers
    • Engine immobilizer
    • LF initiator sensor for tire pressure monitoring systems
  • Security Industry applications:
    • Long range access control transponder
    • Parking lot entry transponder
    • Hands-free apartment door access
    • Asset control and management
Example of Bidirectional Hand-free Passive Keyless Entry (PKE) System
Example of Bidirectional Hand-free Passive Keyless Entry (PKE) System
Example of Tire Pressure Monitoring Sensor Application
Example of Tire Pressure Monitoring Sensor Application
  • Microchip Technology
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF