Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microchip PIC18F4xK20 Flash MCUs
NEWEST Products
Microchip Technology PIC18F4xK20 Flash MCUs

Microchip Technology PIC18F4xK20 Flash MCUs

Microchip Technology PIC18F4xK20 Flash Microcontrollers offer the advantages of PIC18 MCUs with the addition of high-endurance Flash program memory. Microchip PIC18F4xK20 MCUs are available with 28- and 40/44-pin packages and Flash memory up to 64KB. Microchip PIC18FK4xK20 are nanoWatt XLP MCUs that incorporate a range of features that can significantly reduce power consumption during operation, including alternate run modes, multiple idle modes, on-the-fly mode switching, and low consumption in key modules. The design enhancements included in these Microchip Technology devices make them ideal for many high-performance, power-sensitive applications.

Features
  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 bytes Data EEPROM
    • Up to 64 Kbytes Linear Program Memory Addressing
  • Flexible Oscillator Structure:
    • Precision 16 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%
      • Software selectable frequencies range of 31 kHz to 16 MHz
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8V to 3.6V
    • Self-Programmable under Software Control
    • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
      • Interrupt on High/Low-Voltage Detection
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: <100nA @ 1.8V
    • Watchdog Timer: <800nA @ 1.8V
    • Timer1 Oscillator: <800nA @ 32kHz and 1.8V
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module:
      • 10-bit resolution, 13 External Channels
      • Auto-acquisition capability
      • Conversion available during Sleep
      • 1.2V Fixed Voltage Reference (FVR) channel
      • Independent input multiplexing
    • Analog Comparator module:
      • Two rail-to-rail analog comparators
      • Independent input multiplexing
  • Peripheral Highlights:
    • Up to 35 I/O Pins plus 1 Input-only Pin:
      • High-Current Sink/Source 25 mA/25 mA
      • Three programmable external interrupts
Part Number Flash (KB) SRAM (B) EEPROM (B)
PIC18F43K20 8 512 256
PIC18F44K20 16 768 256
PIC18F45K20 32 1536 256
PIC18F46K20 64 3936 1024

Block Diagram

Block Diagram
  • Microchip Technology
  • Semiconductors|Embedded Processors|IC-MCU/MPU