Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Molex » MX150 Automotive Connectors - Molex
NEWEST Products
Molex MX150 Automotive Connectors

Molex MX150™ Automotive Connectors

MX150™ Sealed Connector System

Molex MX150 Sealed Connector System features pre-assembled, fully-submersible MX150 is a high-performance connectors offering a reduced package size. Molex MX150 Sealed Connectors are ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications.

Based on the 1.50mm ISO blade-type terminal system, the MX150 Connector System consists of matte- and cable-sealed connectors, receptacles and terminals. Available in tin, gold or silver contact finishes, the MX150 system provides cost savings by eliminating the need to purchase, handle and crimp individual wire seals. The single silicone-based seal in the plug and receptacle has individual wire openings and a seal cap to protect, securely retain and provide strain relief. Integral terminal position assurance (TPA) and optional connector position assurance (CPA) components eliminate time-consuming and costly assembly operations. Many of these products employ ring-seal technology to meet IP6K7 and IP6K9K sealing requirements.
Features and Benefits

Reduced 3.50mm pitch housing design

Supports single-row configurations for 2 to 6 circuits and dual-row configurations for 4, 6, 8, 12, 16, 20 and 16 circuit hybrid

Pre-assembled housing, seal, TPA components and matte-seal connector shipped as single assembly

Applied labor and cost savings

Protective matte-seal cap (standard connectors)

Protects, securely retains and provides strain relief to wire seal interface

Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21

For use in on-engine, high vibration, under-hood and under-chassis environments at class 3 temperatures

High-temperature thermoplastic housing

Withstands Class 3 (-40 to +125°C) operating environments

Panel Mount gasket seal

Meets IP6K7 and IP6K9K sealing requirements

Twist Lock latching design with audible, tactile and visual feedback

Ensures reliable mating and locking upon assembly. Eliminates the need for additional fasteners

M3 Grip Terminals have ISO-wire sizes available, 0.35 and 0.50mm²

Small wire sizes provide optimum sealing performance and contribute less weight in the vehicle

Applications
  • Automotive
    • Automotive Vehicles
    • Commercial Vehicles
    • Industrial Vehicles and Equipment
    • Recreational Vehicles
  • Commercial Vehicle
    • Construction equipment
    • Marine equipment
    • Recreational vehicles
Applications - Van
Applications - Jet Ski


Molex Video from YouTube

Unable to view this video? Click to send a link to another source.

MX150™ Unsealed Connector System

Molex MX150™ Unsealed Connectors are compact, high-performance connectors designed to achieve significant space and cost savings while simplifying assembly processes for mid-power (14 to 22 AWG wire) harness applications in the Transportation market.

MX150™ Unsealed Connector System for direct connect or in-line mid-power applications feature reduced package sizes compared to conventional 1.50mm (.059") connection systems. The design-to-cost approach provides a high-performance connector at a competitive cost via an integrated TPA lock on the hinge, minimal mold cost and low production cycle time. Based on the legacy MX150™ low-insertion-force terminal system, the MX150™ Unsealed Connection System utilizes the MX150 terminals and offers compatibility with Yazaki YESC terminals.
Learn More about MX150™ Unsealed Connectors

Features and Benefits

Connector designed with legacy MX150™ low-insertion-force terminal system

Provides a high-performance connector for mid-power (14 to 22 AWG wire) applications

Utilizes existing MX150™ sealed connector system field-service tools deployed at numerous harness manufacturers

Provides cost efficiency by eliminating additional tooling charges

Reduced package sizes versus USCAR 1.50mm counterparts; female receptacles are 52% smaller; male in-line connectors are 28% smaller

Overall 37% space savings achieved over traditional USCAR 1.50mm connectors

Integrated Terminal Position Assurance (TPA) lock molded into receptacle housing

Assures crimped terminal leads are properly locked into connector; TPA will not seat into final locked position and connector system will not latch if terminal is not locked. Provides applied cost savings.

Integral locking latch

Confirms positive mating of connector and proper latching

Connector Position Assurance (CPA) option available

Secures latching; CPA will not seat into final locked position and connector system will not latch if terminal is not locked

Enlarged push surface with ergonomic design

Convenient mating and unmating. USCAR-25 compliant.

Two-circuit version available with custom clip-slots; three- and four-circuit versions to follow

Provides design flexibility

Four polarization options: black, natural, grey and dark grey

Facilitates quick visual installation


Applications
  • Automotive
    • CHiMSL
    • Door locks
    • Interior equipment manufacturers
    • Interior lighting, consoles, vanity mirrors
    • Module makers
    • Seats interconnections
  • Commercial Vehicles
    • ATVs
    • Scooters
    • Segways
  • Consumer
    • Air conditioner
    • Exercise equipment
    • HVAC equipment
    • Refrigerator
    • Slot and gaming consoles
    • Vending Machines
    • Washing machines
    • White goods

Car interior



Exercise Equipment

MX150™ Twist-Lock Sealed Connector System

MX150 Twist-Lock Sealed Bulkhead Connectors simplify connector assembly by eliminating the need for additional fasteners. These connectors employ ring-seal technology to meet industry-standard sealing requirements. The initial offering will consist of 12- and 16-circuit connectors available in multiple polarizations and colors. MX150 Twist-Lock Sealed Bulkhead Connectors mate to 12- and 16-circuit MX150 Sealed Female Connectors.

Features and Benefits

Twist-lock latching design with audible, tactile and visual feedback

Ensures reliable mating and locking upon ass embly and eliminates the need for additional fasteners

Integral ring seal meets industry-standard sealing requirements

Proven interfacial seal technology facilitates reliable sealing

Outside-in mounting design with a 42.00mm (1.65") pass-through hole eliminates the potential to push the bulkhead connector back into the module

Improves high-pressure spray capability and allows for easy access inside and outside of the module

High-temperature thermoplastic housing

Capable of withstanding Class 3 (-40 to +125°C) operating environments

Sealing geometry incorporates a spray shield

Necessary to meet IP6K7 and IP6K9K sealing performance requirements

Terminal Positioning Assurance (TPA)

Ensures terminals are fully seated and will not back out during mating

Terminal Positioning Assurance (TPA) probe hole

Allows for simple terminal serviceability

Four polarization options

Provide four discrete mechanical and visual options that meet the new, USCAR-approved color pallet (black and three shades of gray)


Applications
  • Automotive and Non-Automotive Transportation Vehicles
  • Headlamp Modules
  • Hybrid, Electric Battery Cases
  • Firewall Harnesses
  • Tail Lamps
  • Power Control Modules
  • Bulkhead Applications

Twist-Lock Design Features
Twist-Lock Design Features
MX150™ Twist-Lock Sealed Bulkhead Connectors
td>
  • Molex
  • Connectors|Connector-Automotive