Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Molex » Molex RF Connectors
NEWEST Products
Molex Logo

Molex RF Connectors

Molex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50 GHz. The RF Connectors offered by Molex are designed to provide unique solutions for today's cutting edge applications.

BNC

Molex BNC Connectors are easy-to-use miniature connectors suitable for a wide range of RF applications. Featuring a double-studded bayonet coupling system, BNC RF Connectors enable quick connects/disconnects. Molex's BNC RF Connectors are available in 75 Ohm versions to match the standard system impedance in video applications such as security systems and optimized 3 GHz BNC designs for today's HDTV equipment systems.

Features

  • Miniature design for space savings in vertical mating
  • Bayonet coupling lock enables quick mating and un-mating
  • Frequency DC up to 4 GHz makes the offering ideal for wireless and GPS applications

Applications
  • Alternative Energy Source
    • Smart grid
  • Consumer
    • Instrumentation equipment
  • Medical
    • Dental x-ray equipment
    • Telemetry

  • Industrial Automation
    • Instrumentation equipment
  • Military/Aerospace
    • Aviation controls
  • Telecommunications
    • Telecommunications hardware

Molex BNC RF Connectors







View Products List





TNC

Molex TNC Connectors are miniature RF connectors with a threaded coupling arrangement. Threaded coupling enables the TNC connectors to perform up to 11 GHz with improved resistance to adverse environments including vibration, moisture, corrosion and thermal variations. Molex TNC RF Connectors are typically used in mobile communications, avionics and antenna ports for wireless base units. Available in IP68 bulkhead versions.

Features

  • Miniature design for space-savings in vertical mating
  • Threaded coupling ensures connector will not decouple in vibration intensive applications
  • Frequency DC to 11 GHz makes the offering ideal for wireless and GPS applications 
  • Reverse polarity keying system ensures that reverse polarity interface connectors do not mate with standard polarity systems

Applications
  • Industrial Automation
    • Antenna Mounts
    • Machine-to-machine (M2M) communications
    • Security Devices
  • Medical
    • Telemetry

  • Military/Aerospace
    • Aviation control
  • Telecommunications
    • Wireless Base Stations
  • Transportation
    • Bluetooth
    • GPS









SMA

Molex's SMA product line features high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA connectors, operating to 27 GHz.

Features

  • Subminiature design for space-savings in vertical mating
  • Threaded coupling to ensure connector will not decouple in vibration intensive applications
  • Ideal for wireless and GPS applications
  • Non-magnetic versions available making the connector suitable for medical applications

Applications
  • Data/Communications
    • WiFi, WiMAX
  • Industrial Automation
    • Active and passive components
    • Instrumentation
    • Machine-to-machine (M2M) communications

  • Medical
    • Instrumentation
  • Military/Aerospace
    • Hand-held field device
    • Instrumentation
  • Telecommunications
    • Base stations 









View Products List





QMA

Molex designed the QMA Connectors as a lower frequency alternative to the SMA thread-on connectors. QMA's design improves the axial retention of today's QLF® QMA connectors and offers performance comparable to a threaded SMA. QMA Connectors provide the added benefit of easy push-pull mating for faster installation and removal as well as higher density capabilities.


Features
  • Subminiature for space-savings in vertical mating
  • Snap-on coupling with >60 pounds retention compatible with QLF* for quick and easy installation
  • Ideal for wireless and GPS applications with DC to 18 GHz

Applications
  • Industrial Automation
    • Machine-to-machine (M2M) communications
  • Military/Aerospace
    • Communications systems

  • Telecommunications
    • Wireless Base Stations
  • Transportation
    • Bluetooth









View Products List









Type N

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Typical applications include broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.

Features

  • Medium size accommodates a wide range of medium to miniature-sized coaxial cables in a rugged medium-sized design
  • Durable threaded coupling ensures connector will not decouple in vibration intensive applications
  • DC to 18 GHz

Applications
  • Data/Communications
    • Broadcast electronics
    • WiFi, WiMAX
  • Industrial Automation
    • Machine-to-machine (M2M) communications
  • Medical
    • Ablation equipment
  • Military/Aerospace
    • Radar equipment

  • Telecommunications
    • Antennas
    • Base stations
    • Passive/Active Base Station Components
    • Telecommunications hardware
  • Transportation
    • Bluetooth
    • GPS









View Products List



MMCX

Molex MMCX 50 Ohm microminiature connectors are compact, lightweight connectors that maintain good R.F characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offer similar electrical performance to much larger coaxial connector types. MMCX Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.

Features

  • Microminiature design allows for use in space-critical applications
  • Snap-on coupling reduces installation time
  • Frequency range DC to 6 GHz makes the connector ideal for wireless and GPS applications

Applications
  • Automotive/Commercial Vehicles
    • GPS
  • Consumer
    • Computer Peripherals
    • Computers
    • GPS
    • Wireless internet TV and audio
  • Data/Communications
    • Wireless - LAN
    • Wireless - PAN (bluetooth)
    • Wireless - WAN
  • Medical
    • Medical Devices
  • Military/Aerospace
    • GPS

  • Networking
    • Computer Connections - LAN/WAN
    • Computer connections
  • Smart Phones and Mobile Devices
    • GPS
    • Wireless antennas
  • Telecommunications
    • GPS tracking, positioning and navigation devices
    • Wireless Base Stations
    • Wireless LAN (WLAN)
    • Wireless antennas










View Products List







































  • Molex
  • Connectors|Connector-RF