Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Molex » Molex U.FL Cable Assemblies - RE-DIRECTED
NEWEST Products
Molex Logo

Molex Micro-Coaxial Connectors

Molex Micro-Coaxial Connectors are ultra-small, low profile (0.81mm, 1.13mm, 1.32mm, 1.37mm diameter) RF Cable Assemblies designed to meet slim equipment requirements. Molex offers these cable assemblies in 3", 6", 9", 12" cable lengths with frequencies of up to 6GHz and an impedance of 50 Ohms.

Features
  • Low Profile - meets slimmer equipment needs
  • Works up to 6 GHz - ideal for wireless and GPS applications
  • Designed for 0.8mm, 1.13mm, and 1.32mm cable - Variable cable assemblies
Applications
  • Mobile phones, gaming devices, communications
  • WiFi, WiFi devices
  • WiMAX, WiMax box
  • Computer connections
  • Computing systems
Part Number Type Connector
B Series
Connector
B Gender
Connector B
Body Style
Diameter Length
73116-0065 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 0.81mm 3"
73116-0066 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 0.81mm 6"
73116-0067 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 0.81mm 9"
73116-0068 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 0.81mm 12"
73116-0076 Micro to Micro Pigtail - Straight 0.81mm 9"
73116-0004 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.13mm 3"
73116-0005 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.13mm 6"
73116-0006 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.13mm 9"
73116-0007 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.13mm 12"
73116-0034 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.32mm 3"
73116-0035 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.32mm 6"
73116-0036 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.32mm 9"
73116-0037 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.32mm 12"
73116-0026 Micro to Pigtail Pigtail - Straight 1.32mm 9"
73116-0044 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.37mm 3"
73116-0045 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.37mm 6"
73116-0046 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.37mm 9"
73116-0047 Micro to Micro Microcoaxial Receptacle (Female) Right Angle 1.37mm 12"
73116-0056 Micro to Pigtail Pigtail Receptacle (Female) Straight 1.37mm 9"
 *U.FL is a registered trademark of Hirose.
  • Molex
  • Connectors|Connector-RF