Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Murata » Murata GQM & GJM High Frequency Capacitors
NEWEST Products
Murata High Frequency Ceramic Capacitors, GQM, GJM Series

Chip structure for Murata GQM Series
The Murata GQM and GJM Series High Frequency Ceramic Capacitors are typically used in applications with high frequencies from 500MHz to 10GHz. Featuring improved low power consumption for mobile telecommunications, the GQM and GJM Series have copper electrodes that allow for ultra low ESR, high Q in the GHz frequencies. The GQM series includes the world's first 500 Volt, High Q MLCC capacitor with base metal electrodes ( GQM22 series).

GQM Series - 0603, 0805, 1111

GJM Series - 0201, 0402
Murata GQM Series




View Products List

Datasheet

Spec Sheet/
Test Methods

Visit Murata Cap House


Murata GJM Series



View Products List

Datasheet

Spec Sheet/
Test Methods


Visit Murata Cap House


Features
  • Size: 0603, 0805 and 1111
  • Voltage: 50, 100, 250 and 500VDC
  • Cap Range: 0.1 to 100pF
  • Internal Electrode: Cu
  • Termination: Cu + Ni/Sn plating
  • ESR: Ultra Low
  • Power: High Power (>15W)
  • Frequency Range: 500MHz -10GHz. High Q and Low ESR at VHF, UHF, and Microwave Frequencies
  • Tolerance:Tight Tolerance Available ([W]=+/-0.05pF for <=5pF, [B]=+/-0.1pF for5 - 9.1pF, [C]=+/-0.25pF for 5 - 9.1pF, [F]=+/-1% for 10 - 20pF)
  • Temp. Characteristics: C0G (-55ºC to 125ºC with 0 ±30ppm/ ºC)

Applications
  • Base stations for cellular
  • Broadcast satellites
  • Cable TV
  • Telecommunication networks
  • GPS
  • Bluetooth®
  • TV set-top boxes

The Murata GQM Series High Frequency Ceramic Capacitors are typically used in applications with high frequencies from 500MHz to 10GHz, such as base stations for cellular, broadcast satellites, cable TV and telecommunication networks, PGS, Bluetooth®,and TV set-top boxes. Featuring improved low power consumption for mobile telecommunications, the GQM Series has copper electrodes that allow for ultra low ESR, high Q in the GHz frequencies and high RF current handling capability. The Murata GQM Series High Frequency Ceramic Capacitors is the best choice for high performance, high power RF designs requiring voltages up to 500VDC. Offered in EIA sizes 0603, 0805 and the new 1111 size with a capacitance range of 0.1 to 100pF, there are a variety of tight tolerance versions available.

GQM22 Series
The Murata GQM Series includes the advanced GQM22 Series - the world's first 500 Volt, High Q MLCC with base metal electrodes. Ideal for high frequency applications such as power amplifiers for base stations, the advanced capacitor also provides low equivalent series resistance (ESR). Developed using Murata 's new base metals technology and superior co-fired ceramic materials, the GQM22 series eliminates problems normally associated with base metal electrodes while providing improved features. The new capacitor does not require characteristic adjustments, an issue common with other base metal electrode high voltage capacitors , yet it offers a 40 percent improvement in Q at 1Mhz compared to general-purpose medium and high voltage capacitors. In addition, the GQM22 series(2.8mm x 2.8mm x 1.15mm) affords capacitance ranging from 0.5pF to100pF and can be used for tight tolerance products around a capacitance tolerance of B(±0.1pF) and C (±0.25pF). These features are best for matching or coupling circuits used in applications such as power amplifiers for mobile communication, WiMAX and LTE base stations, as well as other related high frequency RF modules, and will help improve the high frequency characteristics of the equipment.

View GQM22 Products List

GQM22 Press Release

Visit Murata Cap House

Features
  • Size: 0201, 0402
  • Voltage: 6.3, 25 and 50VDC
  • Cap Range: 0.1 -20pF 25 -50VDC and 22 - 33pF in 6.3VDC
  • Internal Electrode: Cu
  • Termination: Cu + Ni/Sn plating
  • ESR: Very Low
  • Power: Low (<=5W)
  • Frequency Range: 500MHz -10GHz, High Q and Low ESR at VHF, UHF and Microwave Frequencies
  • Tolerance:Tight Tolerance Available ([W]=+/-0.05 pF for under 10pF, [B]=+/-0.1pFfor under 10 pF, [C]=+/-0.25pF for under 10pF, [G]=+/-2% for 10pF andover
  • Temp. Characteristics: C0G (0+/-30ppm/°C-55 to 125°C) and C0H (0+/-60ppm/°C-55 to 125°C)

Applications
  • Handheld and Cellular
  • Bluetooth
  • VCO
  • WLAN
  • PA Modules
  • Wireless Modems
  • RKE
  • Wireless PDAs
  • Antenna Tuning
  • GPS

Murata GJM Series High Q High Frequency Ceramic Capacitors are ultra-small capacitors for high frequency applications in the 500MHz to 10GHz range. They are suitable for applications such as VCO and PA modules. The GJM series is made with copper electrodes as a cost effective solution for low ESR and power consumption due to the high Q (low loss) performance. The Murata GJM Series High Q High Frequency Ceramic Capacitors are available in a variety of tight tolerance versions in EIA sizes 0201 and 0402 with a capacitance range of 0.1 to 33pF.









  • Murata Electronics
  • Passive Components|Capacitors