Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Murata Power Solutions » Murata Power Solutions MEJ2 Series 2W DC/DC Converters
NEWEST Products
Murata Power Solutions

Murata Power Solutions
MEJ2 Series 2W DC/DC Converters

Murata Power Solutions MEJ2 Series 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters approved for medical applications. The series is available in single and dual output versions, and features power density of 0.81W/cm. The UL 60950- and 60601-recognized devices are offered in a 7 pin SIP package, fully encapsulated with toroidal magnetics. 

See the MEJ1Series 1W DC/DC Converters.

Features
  • RoHS compliant
  • Basic/supplementary isolation to UL 609502
  • Power density 0.81W/cm
  • Single and dual outputs
  • UL 94V-0 package material
  • Footprint 1.96cm
  • SIP package style
  • 5.2kVDC isolation
  • 3.3V, 5V, 12V & 15V inputs
  • 3.3V, 5V, 9V, 12V & 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, & NMJ series
  • MTTF up to 4200 million hours
Part Number Input Voltage-nominal Output Voltage-Channel 1 Output Voltage-Channel 2




First Previous Next Last

MEJ2 Efficiency Performance 
Higher efficiency performance at lower loads of 25-75%, which is characteristic of the
performance of the 1W, 2W, and 3W ME Series

 
  • Murata Power Solutions
  • Power