Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Omron Automation and Safety » E2B Proximity Sensors - Omron
NEWEST Products
Omron  E2B Proximity Sensors

Omron E2B Proximity Sensors

Omron E2B Proximity Sensors, manufactured with a "hot-melt" process, are offered as a cost-effective sensing solution for use in standard industrial environments. Designed with an all-around visible indicator, sensor status can be monitored from any direction. Laser-printed part numbers provide permanent identification, simplifying maintenance.

A variety of models are available including a choice of M8, M12, M18 and M30 sensors, as well as shielded and non-shielded versions, with short and long bodies. Plug-in connectors and pre-wired connections are both available, as are four different output types.

E2B sensors feature IP67 ingress protection and operating temperature of -20ºC to +70ºC. The series meets vibration and shock resistance standards for IEC 60947-5-2-(10 to 55 Hz).

Features
  • All-around 360° visible output indicator to provide status visibility from any angle
  • Laser etched part numbers allow for ease of identification when specifying parts for replacement during maintenance
  • Water Resistance: IP67
  • Operating Temperature: -25°C to 75°C (-13°F to 167°F)
  • Wide range of models to meet your application needs:
    • Four sizes: M8, M12, M18 and M30
    • Single or Double sensing distances
    • Shielded or Unshielded
    • Short or Long body style
    • Pre-wired or Connector type
Applications
  • Machine tools
  • Cam detection
  • Position detection of cylinder
  • Packaging machines
  • Positioning of index tables
  • Tension control
  • Omron Automation and Safety