Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NCT75 Temperature Sensors
NEWEST Products
ON Semiconductor NCT75 Temperature Sensors

ON Semiconductor NCT75 Temperature Sensors

ON Semiconductor NCT75 is a two-wire programmable Temperature Sensor. Internal registers are accessed via the SMBus/I2C interface, allowing for current temperature reading, changes to configuration settings, and adjustment to temperature limits. An open-drain over-temperature/interrupt output pin, operated in either comparator or interrupt mode, signals out-of-limit conditions. NCT75 features a high resolution 12-bit analog-to-digital converter and a shut-down mode to conserve power.

Features
  • 12−bit Temperature−to−Digital Converter
  • Input voltage range from 3.0 V to 5.5 V
  • Temperature range from −55°C to +125°C
  • SMBus/I2C interface
  • Overtemperature indicator
  • Support for SMBus /ALERT
  • Shutdown mode for low power consumption
  • One−shot mode
  • Available in 8−pin DFN, 8−pin MSOP and SOIC packages
  • Pb−free
Applications
  • Computer thermal monitoring
  • Thermal protection
  • Isolated sensors
  • Battery management
  • Office electronics
  • Electronic test equipment
  • Thermostat controls
  • System thermal management
  • ON Semiconductor
  • Sensors