Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » OSRAM Opto Semiconductors » Ambient Light & Proximity Sensors - OSRAM
NEWEST Products
OSRAM Opto Semiconductors Ambient Light & Proximity Sensors

OSRAM Opto Semiconductors Ambient Light & Proximity Sensors

OSRAM Opto Semiconductors Ambient Light & Proximity Sensors are designed for a wide range of applications and can be used in situations where systems and equipment need to adapt to ambient light conditions or the presence of a user. This series includes both ambient light sensors and combination ambient light and proximity sensors.

OSRAM Opto Semiconductors SFH 2270R Ambient Light Sensor

OSRAM Opto Semiconductors SHF 2270R Photodiode features a nearly perfect match with human eye sensitivity. The recommended operating range for illuminance is between 5 and 100,000lx. It has a spectral range of sensitivity between 480 and 650nmm and a radiant sensitive area of 0.16mm². SHF 2270R is packaged in a black TOPLED® package.

Features
  • Nearly perfect match with Human Eye Sensitivity (Vλ)
  • Black colored TOPLED® package
  • Low Leakage Current
Applications
  • Ambient Light Sensor

OSRAM Opto Semiconductors SFH 3711 Ambient Light Sensor


OSRAM Opto Semiconductors SFH 3711 Ambient Light Sensor is a silicon NPN phototransistor with improved Vλ characteristics in a very small SMT Chipled package. This sensor features a spectral range sensitivity of 470 to 670nm and offers a good match to human eye sensitivity (Vλ). The SFH 3711's sensitivity to IR radiation (λ >750nm) is less than 1%. This sensor is ideal for applications such as ambient light detection, backlight dimming, and control and drive circuits.

Features
  • Spectral range of sensitivity: 470 - 670nm
  • Very small SMT package
  • Good match to human eye sensitivity (Vλ)
  • Sensitivity to IR radiation (λ >750nm) <1%
Applications
  • Ambient light detector
  • Exposure meter for daylight and artificial light
  • Sensor for backlight-dimming
  • For control and drive circuits
Package Dimensions in mm [in]
Package Dimensions

OSRAM Opto Semiconductors SFH 5711 High Accuracy Ambient Light Sensor


OSRAM Opto Semiconductors SFH 5711 is a high accuracy ambient light sensor in an SMT Chipled package with analog output. It offers a perfect match to human eye sensitivity (Vλ) with high accuracy over a wide illumination range. The sensor is an opto hybrid with logarithmic current output and a low temperature coefficient of spectral sensitivity. The SFH 5711 is automotive qualified, and is ideal for such applications as sunlight sensors, head lamp control, display backlighting, and mobile devices.

Features
  • Opto hybrid with logarithmic current output
  • Perfect match to human eye sensitivity (Vλ)
  • Low temperature coefficient of spectral sensitivity
  • High accuracy over wide illumination range
  • Automotive qualified
Applications
  • Automotive applications
  • Sunlight sensor / head lamp control
  • Control of display backlighting
  • Mobile devices

Package Dimensions in mm (in)

Package Dimensions

OSRAM Opto Semiconductors SFH 7770 E6 Ambient Light & Proximity Sensor


OSRAM Opto Semiconductors SFH 7770 E6 is a two-in-one digital solution, featuring both a proximity sensor and ambient light sensor in one package with an I²C bus interface. Compared to its predecessors (SFH 7770 E4 and E5), the SFH 7770 E6 features a more sensitive proximity sensor—up to five times improved sensitivity—and improved ambient light sensor (sensitive down to 0.03lx). The SFH 7770 E6 is a compact device which is designed for simultaneous detection of ambient light and proximity of reflecting objects. Applications are mobile phones, PDAs, notebooks, cameras, and other consumer products.

Features
  • Proximity Sensor (PS)
    • Detection-range up to 100mm (SFH 7770) or 200mm (SFH 7770 E6)
    • Programmable PS integration time (SFH 7770 E6 only)
    • Gesture recognition possible
    • Outputs to drive up to three
      IR emitters
    • Optimized for 850nm emitters
    • Suppression of ambient light
  • Ambient Light Sensor (ALS)
    • 3 - 65000lx (SFH 7770) or
      0.03 - 65000lx (SFH 7770 E6)
    • Programmable ALS integration time (SFH 7770 E6 only)
    • High linearity
    • Spectral sensitivity well matched to the human eye

  • Current consumption: < 5μA
    in STAND-BY mode
  • Small package size: 2.8 x 2.8 x 0.9mm
  • I²C interface
    • 100kHz / 400kHz and
      3.4MHz mode
    • Programmable measurement modes (STAND-BY, TRIGGERED, FREE-RUNNING)

Applications
  • Mobile phones
  • PDAs and notebooks
  • Cameras
  • Consumer products

Application Diagram

Application Diagram

OSRAM Opto Semiconductors SFH 7773 Proximity & Ambient Light Sensor



Additional Resources
Datasheet
Application Note

Applications
  • Mobile phones
  • PDAs and notebooks
  • Cameras
  • Consumer products

OSRAM Opto Semiconductors SFH 7773 Proximity & Ambient Light Sensor is a three-in-one digital solution, combining a digital ambient light sensor and a proximity sensor (emitter + detector) within one package. Additionally the sensor provides an I²C bus interface and an interrupt pin to connect it to a microcontroller. The SFH 7773 consists of an 850nm infrared (IR) LED and an ultra-low power ASIC which performs the signal processing and provides the I²C-bus interface as well as an interrupt alert function. Additionally the ASIC contains the two photodiodes for proximity resp. ambient light sensing.
Learn more

Features
  • Proximity Sensor (PS)
    • Detection range up to 150mm
    • 850nm IR emitter integrated in package
    • Superior ambient light suppression
      (> 50klx)
    • Immunity to crosstalk
    • Fast access to PS signal
  • Ambient Light Sensor (ALS)
    • 0.03lx - 65,000lx
    • High linearity
    • Spectral sensitivity well-matched
      to the human eye
  • I²C-Bus Interface
    • Slave Address 0111 000X
    • 100kHz / 400kHz and
      3.4MHz mode
    • Programmable operation modes (stand-by, triggered, free-running)
  • Low current consumption: 2μA in stand-by mode
  • Configurable interrupt output with programmable threshold levels for PS and ALS
  • Lead (Pb) free product
  • RoHS compliant
Functional Block Diagram
Functional Block Diagram


OSRAM Opto Semiconductors SFH 7779 Ambient Light Sensor


The SFH 7779 combines a digital ambient light sensor and a proximity sensor (emitter + detector) within an ultra-small package. Additionally the sensor provides an I²C-bus interface and an interrupt pin to connect it to an microcontroller. The SFH 7779 consists of an 940 nm infrared (IR) LED and an ultra-low power ASIC which performs the signal processing and provides the I²C-bus interface as well as an interrupt alert function. Additionally the ASIC contains two photodiodes: one for proximity and infra-red ambient light and another for visible ambient light sensing.


Features
  • Proximity sensor (PS)
  • Detection range up to 160mm
  • 940nm IR emitter integrated in package
  • Programmable pulse current up to 200mA
  • No separator needed if placed <0.4mm behind
  • glass window, window thickness<1.0 mm
  • Ambient light sensor (ALS)
  • detection range 0.0022 - 73000 lx;
  • 50Hz/60Hz flicker noise suppression
  • I2C interface (max. 400kHz)
  • PS and ALS Interrupt function
  • Current consumption
  • typ. 0.8µA in Standby mode
  • typ 90µA for ALS operation
  • typ 60µA for PS operation
  • Miniature package 4mm x 2.1mm x 1.35mm

Applications
  • Mobile phones
  • PDAs and notebooks
  • Cameras
  • Consumer products

Application Diagram
Application Diagram

Block Diagram
Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • OSRAM Opto Semiconductors
  • Sensing
  • Optoelectronics|Optical Detectors and Sensors|Sensors