Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
NEWEST Products
OSRAM OS OSLON LEDs

OSRAM OPTO Semiconductors OSLON LEDs

OSRAM Opto Semiconductors OSLON LEDs are 1W High Power LEDs with sophisticated radiation patterns. OSRAM Opto Semiconductors OSLON LEDs are available in different color temperatures from 2700 to 6500K and RGB colors.

OSRAM OSLON SX LEDs

The OSRAM OSLON SX LED delivers directed light with outstanding efficiency from an incredibly small source. The OSRAM OSLON SX is a 3 x 3mm device mounted in a new LED package specially engineered to enable slim and compact lighting designs. The OSRAM OSLON SX is highly bright, lasts at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components.

Associated Products
Mean Well LED Power Supplies



OSRAM OSLON SX Features
  • Package: 3 X 3mm SMD ceramic with silicon resin and lens
  • Highly efficient light source at small dimensions
  • Viewing angle: 60°
  • Capable of 1A surge current
  • Available in amber, deep blue, true green, ultra white,
    and yellow
  • Soldering methods: reflow soldering
  • Preconditioning: acc. to JEDEC Level 2
  • Taping: 8mm tape with 600/reel, ø180mm
  • ESD-withstand voltage: up to 2kV acc. to JESD22-A114-D

OSRAM OSLON SX Applications
  • LCD backlighting
  • Camera flash light / strobe light
  • Interior automotive lighting
    (e.g. dashboard backlighting)
  • Exterior automotive lighting
  • Backlighting (illuminated advertising, general lighting)
  • Reading lamps (aircraft, car, bus)
  • Substitution of micro
    incandescent lamps
  • Display backlight where high brightness is required e.g. TFT
  • Decorative and entertainment lighting
  • Signal and symbol luminaire
    for orientation
  • Marker lights (e.g. steps,
    exit ways, etc.)
Part Number Mouser PN Illuminated Color
Color temp (typ.)
Wavelength
Typ. efficiency
Datasheet
LA CN5M
720-LACN5MFBGB241Z
Amber
-
617nm
60lm/W

LY CN5M
720-LYCN5MFAGA361Z
Yellow
-
590nm
44lm/W
LD CN5M
720-LDCN5M4Q4R351Z
Deep Blue
-
453nm
36%

720-LDCN5M1R1S351Z
Deep Blue
-
453nm
36%
LT CN5M
720-LTCN5MFBGB251Z
True Green
-
528nm
71lm/W
720-LTCN5MGAHB251Z
True Green
-
528nm
71lm/W
LUW CN5M 720-LUWCN5MGAHA5P7RZ
Ultra White
6500 K
-
73lm/W


OSRAM OSLON MX ECE LED

A Star Addition to the
LED Automotive Product Portfolio

The OSRAM OSLON MX ECE LED is an important addition to the extensive OSRAM product portfolio for the automotive sector. The OSRAM OSLON MX ECE is a low-cost high-power ceramic component intended for the front light clusters of mid-range vehicles, mainly as daytime running lights.

This energy-efficient LED with new packaging technology is OSRAM's response to the increasing acceptance of daytime running light outside the luxury and top-of-the-range markets. The OSLON MX ECE is a 3 x 3mm² LED manufactured as a 1W component using the latest chip technology. They offer a light output of 70 to 95lm and can be operated at temperatures up to 150ºC.








View Product List







Features
  • Package: SMD ceramic package with silicon resin with lens
  • Color coordinates: x = 0.0, y = 0.32 CIE 1931 (weiß)
  • Color temperature (typ.): 6500K
  • Viewing angle at 50% IV: 80°
  • Technology: ThinGaN
  • Optical efficiency (typ.): 70lm/W
Applications
  • Daytime-running-light, position light
  • Headup display
  • LCD backlighting
  • Interior automotive lighting
    (e.g. dashboard backlighting etc.)
  • Display backlight where high brightness
    is required e.g. TFT
Part Number Color of Emission Package Type Technology Optical Efficiency Luminous Intensity Viewing Angle at 50% IV
LUW CN7N
Ultra White
Ceramic Package with Silicone Resin
ThinGaN
70lm/W
56000mcd
80º

OSRAM OSLON SSL LEDs

SSL 80 and SSL 150

The first power LED duo with optimized beam angles

The OSRAM OSLON SSL LED is an exceptionally small light source with a narrow radiation pattern that is designed to maximize application efficiencies. The OSRAM OSLON SSL is mounted in a SMD ceramic package specially engineered to enable slim and compact lighting designs. The OSLON SSL 80 features an 80º viewing angle that delivers directed light with outstanding efficiency from an incredibly small source. The OSLON SSL 150 features a 150º viewing angle for a wide radiation pattern to help avoid internal shading effects when utilized in tight clusters. These OSRAM LEDs are designed for use in residential retrofits and fixtures, task lights, accent lights, professional downlights, shop lighting, and more.

Also available! View the Ledil Lenses & Reflectors for OSRAM Oslon LEDs

Features
  • First LED with sophisticated beam angles (80º / 150º)
  • Footprint of just 3 x 3mm
  • Latest power chip technology
  • Lighting-specific white color range: cool white, neutral white, warm white
  • Neutral to warm white, capable of high power up to 0.8A
  • Compact and symmetrical, allows dense clustering for high luminance
  • Thermal resistance of RthJS (typ.) 7K/W
  • Lifetime of up to more than 50,000 hours, depending on
    application conditions



Brochure

Applications

  • Interior lighting (home,
    office, shop & hospitality)
  • Outdoor lighting
  • Architecture and Entertainment

OSLON SSL white binning


OSLON SSL LEDs are available in different color temperatures from warm white 2700K up to cool white 6500K. OSRAM Opto Semiconductors' fine bin system is based on a three-step MacAdams ellipse to ensure color consistency in any lighting application.



Featured OSLON SSL 80º Viewing Angle LEDs
Part Number Color Color Temperature
Luminus Flux (lm)
CRI
LCW CQ7P.EC-KSKU-5L7N-1 Warm White 2700 K
82.0 - 104.2
82
LCW CQ7P.EC-KSKU-5R8T-1 Warm White 3000 K
89.2 - 112.0
82
LCW CQ7P.EC-KRKT-5U8X-1 Warm White 4000 K
89.2 - 112.0 82
LUW CP7P-KSKU-5C8E-35-Z Ultra White 6000 K
89.2 - 112.0 70
LUW CP7P-KSKU-5E8G-35-Z Ultra White 6000 K
97.0 - 121.0 70
LUW CP7P-KTLP-5C8E-35-Z Ultra White 6500 K
89.2 - 112.0
70
LUW CP7P-KTLP-5E8G-35-Z Ultra White 6500 K
97.0 - 121.0
70
View entire offering of SSL 80º LEDs

Featured OSLON SSL 150º Viewing Angle LEDs
Part Number Color Color Temperature
Luminus Flux (lm)
CRI
LCW CQDP.EC-KRKT-5U8X-1 Warm White 2700 K
82.0 - 104.2
82
LCW CQDP.EC-KSKU-5L7N-1 Warm White 3000 K
89.2 - 112.0
82
LCW CQDP.EC-KSKU-5R8T-1 Warm White 4000 K
89.2 - 112.0
82
LUW CQDP-KULQ-5C8E-1 Ultra White 6000 K
104.2 - 130.0
70
LUW CQDP-KULQ-5E8G-1 Ultra White 6500 K
104.2 - 130.0 70
View entire offering of SSL 150º LEDs

OSLON SSL Overview Video

Unable to view this video? Click to send a link to another source.





OSRAM OSLON Square High Power LEDs

OSRAM Opto Semiconductors OSLON Square High Power LEDs are small size, high-flux LEDs that are ideal for slim designs, between 200mA and 1.5A constant current. These LEDs feature ThinGan (UX3) chip technology and superior corrosion robustness. OSRAM Opto Semiconductors OSLON Square High Power LEDs are available in warm white, neutral white, and cool white, with color temperatures from 2700K to 6500K. They are encased in an SMT ceramic package with silicon resin and lens.

OSRAM OSLON Square High Power LEDs
Part Number Datasheet OSLON Square Version Illumination Color Color Temperature Luminous Flux Luminous Intensity
LCW CQAR.EC-LUMQ-5U8X-1
Eco Champ Warm White 2700K 210lm 62cd
LCW CQAR.EC-MPMR-5R8T-1 Eco Champ Warm White 3000K 224lm 57cd
LCW CQAR.EC-MQMX-5R8T-1 Eco Champ Warm White 3000K 224lm 67cd
LCW CQAR.PC-MRMT-5L7N-1 Power Champ Neutral White 4000K 269lm 78cd
LUW CQAR-MRMT-HPJR-1
Streetwhite Cool White 6000K 259lm 78cd
LUW CQAR-MSMU-JPJR-1 Streetwhite Cool White 5700K 280lm 84cd

OSLON Square Features
  • Ultra-compact footprint for high-density arrays to save space and simplify circuit designs
  • Full color temperature range
  • Suitable for driving currents up to 1.5A
  • Highly reflective package
  • Thermal resistance of RthJS (typ.) 3.8K/W
  • Lifetime of more than 50,000 hours, depending on application conditions
  • Different product versions adjusted to fit the specific application requirements
Power Champ LED Benefits
  • Compact - smallest high power LED on the market with 3 x 3mm footprint
  • Suitable for applications where maximum flux over area is needed, for example in LED lamps
  • Light recycling - white reflective layer of the package guarantees high lumen efficacy
    • Light reflected back toward the package is reused and directed to the secondary optic, efficiently using every single lumen throughout the entire LED lifetime
  • Temperature performance - low thermal resistance of only 3.8K/W ensures cool operation even at high driving currents
Power Champ LED Applications
  • Retrofit lamps
  • Downlighting
  • Remote phosphor solutions
  • LED clusters
Eco Champ LED Benefits
  • Powerful - can be driven up to 1.5A and remains efficient even at the highest driving currents
  • Narrow color binning - fine bin system covers the area of 2-step MacAdams ellipse, ensuring perfect color consistency for all lighting applications
  • Perfect color quality - latest phosphor conversion technology ensures full color stability over its long lifetime
Eco Champ LED Applications
  • Spotlights
  • Task lights
  • Shelf lighting
  • Downlighting
Streetwhite LED Benefits
  • Long lasting - robust thermal management provides lifetimes of more than 50,000 hours, even at high driving currents
  • Robustness - sturdy design makes these LEDs resistant even under harshest conditions
    • Package doesn't contain any silver and maintains its reflectivity even in the most humid environments
  • High efficacy
Streetwhite LED Applications
  • Street lighting
  • Tunnels
  • Parking lots
  • Pedestrian areas
Package Dimensions in mm
Package Dimensions




  • OSRAM Opto Semiconductors
  • Display Technology|Industrial|Lighting
  • General Lighting|Hospitality/Architainment|Architectual |General Illumination (Entertainment)|Industrial|Retail|Street|Mobile Devices|Flashlight|Transportation (Automotive)|Optoelectronics|LEDs