Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » AN30888A/B Series High Brightness LED Drivers - Panasonic
NEWEST Products

Panasonic AN30888A/B Series High Brightness LED Drivers

Panasonic AN30888A/B Series High Brightness LED Drivers are suitable for driving high brightness LEDs in LED Lighting applications. These LED Drivers are Boost/Buck-Boost/Buck DC-DC controllers that drive an external power NMOS switch. The design flexibility of the Boost/Buck-Boost/Buck output system is achieved by changing the external circuit. The AN30888A/B Series' wide operating power supply range allows configuration of the power supply and the number of LEDs to drive required by the specific application. They allow various DC-DC configurations and provide great design-in flexibility.


Features
  • Battery Operation: 3V to 15V (AN30888B) / 3V to 20V (AN30888A)
  • Output Current Range: 0A to a Few Amperes Depending on Rating for External NMOS and Mode of Operation
  • LED Dimming Function Available by Using PWM Signal
  • Configurable as Either Boost/Buck-Boost/Buck Mode Converter
  • Built-In Various Protection Circuit: Under Voltage Lock Out/Over Voltage Protection/Soft Start Function
  • RoHS Directive Compliant
  • Customer Design Flexibility (Multi Operation Mode)
  • Precise Brightness Control (PWM Smooth-Dimming/Reference Voltage Step-Dimming)
  • Wider Package Variation (QFN Package / SO Package)
  • Supporting Safety Design (Built-in Various Protection Circuit)
Additional Resources
AN30888A Datasheet
AN30888B Datasheet

Applications
  • LED Lighting Modules
  • LED Lantern Applications
  • White LED Backlighting for LCD Panel
  • White LED Flight Light Driving Applications
  • General LED Back Lighting
  • Panasonic
  • Semiconductors|Integrated Circuits|Driver ICs