Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic EEF Specialty Polymer Caps
NEWEST Products

Panasonic EEF Specialty Polymer Capacitors (SP-Caps)

Panasonic Electronic Components' EEF-GX and EEF-LX Series Specialty Polymer Capacitors (SP-Caps) are new editions to an already excellent line of SP-Cap products. Panasonic Electronic Components' EEF-GX and EEF-LX Series SP-Caps feature capacitance ranges of 330µF to 560µF, stable capacitance at higher frequencies, and the lowest ESR among polymer technology capacitors.  The new EEF-GX and EEF-LX Series SP-Caps are reliable alternatives to tantalum capacitors. 

NEW! Panasonic Electronic Components has expanded the SP-Cap product line to include the EEF-CX Series and EEF-SX Series.

ADDITIONAL FEATURES
  • No derating necessary
  • High temperature reflow solder applicable (Peak solder 260°C 10s)
  • Halogen free
  • RoHS directive compliant
APPLICATIONS
  • Personal computers
  • Smartphones
  • Blade servers
  • Telecommunications
  • Gaming products
NEW! EEF-SX Series

Datasheet

Learn More About EEF-SX Series
  • Capacitance range: 82µF to 560µF
  • Super low ESR (4.5mΩ to 9mΩ)
  • Lower ESR and higher capacitance at the same case size than conventional products
  • Excellent noise-absorbing characteristics
  • High ripple current
  • RoHS directive compliant
  • Operating temperature range -40ºC to +105
NEW! EEF-CX Series

Datasheet

Learn More About EEF-CX Series
  • Capacitance range: 100µF to 560µF
  • Low ESR
  • Excellent noise-absorbing characteristics
  • RoHS directive compliant
  • Operating temperature range -40ºC to +105ºC
  • Voltage range 2VDC to 6.3VDC
EEF-LX Series

Datasheet

Brochure
  • Capacitance range: 330µF to 560µF
  • Low ESR (4.5mΩ)
  • Reduces the total number of Hi-Cap MLCC part count
EEF-GX Series
 
Datasheet

Brochure
  • Capacitance range: 330µF to 560µF
  • Lowest ESR among polymer technology (3mΩ)

  • Panasonic
  • Passive Components|Capacitors