Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » ELJ-QF & ELJ-QE Inductors - Panasonic
NEWEST Products
Panasonic ELJ-QF Series Inductors

Panasonic ELJ-Qx Series Inductors


ELJ-QE Series

Panasonic Electronic Components ELJ-QE Series Laser-Cut Chip Inductors feature an enhanced level of high frequency performance and high self resonant frequency to circuits and multi GHz operation with values ranging from 2.2 to 56nH. ELJ-QE Series Laser-Cut Chip Inductors are non-polar, with a unique ceramic core in a 0603 case size. Panasonic Electronic Components ELJ-QE Series Laser-Cut Chip Inductors capable of being re-flow or flow soldered, are cost effective over wire-wound, and offer ease of mounting. Applications include communications, medical monitoring, and wireless communications.


Features
  • Non polar product
  • Laser-cut technology offering precision
  • Unique Ceramic Core
  • High Self Resonant Frequency (SRF)
  • High Q devices in 0603 case size
  • Capable of being re-flow or flow soldered
  • Cost effective over wire-wound
Applications
  • Communications
  • Instrumentation
  • Wireless Communication Equipment
  • RF Circuitry
  • Radios
  • Transceivers
  • IR Sensors


View Product List


ELJ-QF Series

The ELJ-QF Series High-Q, Laser-Cut Chip Inductor from Panasonic Electronic Components is a non-polar product that offers precision and cost-effectiveness over wire-wound inductors . Other features and benefits of Panasonic 's ELJ-QF Series Inductors include unique ceramic core, high self-resonant frequency ( SRF ), high-Q in a 0402 case size, easy mounting, RoHS compliance, and superior high frequency performance when compared with the ELJ-RF Series . ELJ-QF Inductors can be re-flow or flow soldered. Also available now is the industry-standard E-24 (1.1 to 36nH) value series.


Features
  • Good for mounting
  • Capable of being re-flow or flow-soldered
  • Unique Ceramic Core/Laser-cut Technology
  • High self-resonant frequency ( SRF )
  • Non-polar product
  • Operating temperature: -20°C to +85°C
Applications
  • Communications
  • Instrumentation
  • Wireless Communication Equipment
  • RF Circuitry
  • Radios
  • Transceivers
  • Receivers
  • Transmitters
  • Measurement Instruments
View Product List



  • Panasonic
  • Passive Components|Inductors