Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic ERA Series Resistors
NEWEST Products

Panasonic ERA Series Metal Thin Film Chip Resistors

Panasonic's ERA Series Metal Thin Film Chip Resistors feature high reliability, high accuracy, high performance, and RoHS compliance. The ERA Series Metal Thin Film Chip Resistors from Panasonic are stable at high temperature and humidity, have small resistance tolerance and Temperature Coefficient of Resistance, low current noise, and excellent linearity. Panasonic's ERA Series Metal Thin Film Chip Resistors are available in case sizes 0402, 0603, 0805, and 1206 with resistance tolerance of ±0.1%.

FEATURES
  • Type: 2A(0402), 3A(0603), 6A(0805), and 8A(1206)
  • High reliability
  • High accuracy
  • High performance
  • Operating temperature range: -55ºC to +155ºC
  • Reference standard: IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
  • RoHS compliant by exemption
Type
(inch size)

Resistance
Range(3)
(Ω)

Power Rating
at 85ºC
(W)

Limiting
Element
Voltage(1)
(V)

Maximum
Overload
Voltage(2)

(V)

ERA2A
(0402)

See Values on Datasheet
0.063
25
50
ERA3A
(0603)

See Values on Datasheet
0.1 75 150
ERA6A
(0805)

See Values on Datasheet
0.125 100 200
ERA8A
(1206)

See Values on Datasheet
0.25 150 300
(1) See Datasheet for Rated Continuous Working Voltage (RCWV) calculation.
(2) Overload (Short-time Overload) Test Voltage (SOTV) shall be determined from SOTV=2.5 x Power Rating or max. Overload Voltage listed above whichever is less.
(3) E192 series resistance values are also available. Please contact Panasonic for details.
  • Panasonic
  • Passive Components|Resistors