Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic Electronic Components ETQ-P Power Choke Coil
NEWEST Products

ETQ-P Series Power Choke Coil

The Panasonic ETQ-P Series Power Choke Coil is a low profile, high power, low loss power inductor. The ETQ-P Series features high inductance of 27 A to 36 A/0.80 µH to 0.45 µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to its gap-less structure. The Panasonic ETQ-P Series Power Choke Coil is a surface mount, low profile inductor ([H]6.0 mm x [L] 13.0 mm x [W] 12.9mm) and is recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers.

New!
ETQ-P5 for automotive applications. View products list
ETQ-P3W High power, low loss, low profile. View products list



View Products List
 

Standard

 

 
View Products List
 
Features
  • High power (Isat 20A/100ºC
  • Thin profile (5.7mm height)/SMD
  • Low leakage flux
  • RoHS compliant
 
 Recommended Applications
  • DC-DC converter for driving PCs at high speed
  • On-board power supply modules for DC-DC converters (10 to 40W)
Part NumberData SheetProductInductanceToleranceMaximum DC CurrentMaximum DC Resistance







Loading First Previous Next Last


 

Automotive

 

 
View Products List
 
Features
  • High heat resistance: Operation up to 150ºC
  • High-reliability
    • High vibration resistance due to newly developed integral construction and severe reliability condition of automotive application is covered
  • High bias current:
    • Excellent inductance stability by using ferrous alloy magnetic material (See Fig. 1)
  • Temperature stability:
    • Excellent inductance stability in wide temperature range (See Fig. 1)
  • Low buzz noise:
    • New metal composite core technology
  • High efficiency:
    • Low RDC of winding and low eddy-current loss of the core
  • AEC-Q200 qualified
  • RoHS compliant
 
 Recommended Applications
  • Noise filter for various drive circuitry requiring high-temperature operation and peak current handling capability
  • DC/DC converters




 

Part NumberData SheetProductInductanceToleranceMaximum DC CurrentMaximum DC Resistance







Loading First Previous Next Last
.

 

High Power

 

 
 
View Products List
 
Features
    • Low profile at 3mm height
    • Low DC resistance (DCR) for high-frequency
    • Rated power range:
      • 8.1A down to 3.8A for inductance ranging from 0.92μH to 4.2μH
    • Metal composite core material
    • Wirewound construction
    • Shielded
    • RoHS directive compliant
    • Linear inductance vs. current performance
    • Structural integrity
    • Low audible noise
    • Vibration tolerant
 
 Recommended Applications
    • DC-to-DC conversion
    • Battery powered devices

    Industries

    • Communications
    • Industrial
    • Computer
    • Transportation

Part NumberData SheetProductInductanceToleranceMaximum DC CurrentMaximum DC Resistance







Loading First Previous Next Last


 











  • Panasonic
  • Passive Components|Inductors