Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PAN4561 RF Module
NEWEST Products

Panasonic PAN4561 Transceiver Module

Extended Range 2.4 GHz ISM RF Transceiver Module

The Panasonic PAN4561 2.4 GHz ISM RF transceiver module can be used for simple point-to-point proprietary devices or complex mesh networks by choosing from different firmware options. Optional Synapse SNAP® firmware provides a highly flexible, industry leading solution for mesh networking with a complete network development environment. The Panasonic PAN4561 uses the same Freescale eight-bit GT60 processor as the Panasonic PAN4555, making the two products application compatible. The PAN4561 RF module has 55 pins, allowing access to the full functionality of the MC13213 SOC. Low noise and power amplifiers have been added to the PAN4561 for extended range.This Panasonic device features the best range in its class. The module provides a maximum transmit power of 20dBm and receive sensitivity of -105dBm, giving it a link margin of 125dBm.




View Product List

Product Performance
  • Small Size: 35mm X 15mm X 3.5mm
  • 3 Antenna Options: Single Port 50Ω, Ceramic Antenna or SMD Output
  • 16 Selectable Channels With 250 Kbps In The 2.4 Ghz Band
  • Low Power Modes For Increased Battery Life
  • High Sensitivity: -105 dBm Typical At 1% Packet Error Rate
  • 20 Dbm Typical Output Power Programmable Over 30 dB Range
Applications
  • Remote Control And Wire Replacement In Industrial Systems Such As Wireless Sensor Networks
  • Factory Automation / Motor Control
  • Home Automation
  • Lighting Control
  • RFID Tagging
  • Inventory Management
  • Automated Meter Reading
  • Monitoring (Environmental, Patient or Fitness)
Dimensions and Pin Layout


Technical Specifications
Parameter
Value
Condition / Notes
Receiver Sensitivity
-105 dBm typ.
For 1% Packet Error Rate
Output Power
20 dBm
Maximal
Power Supply
2.7V - 3.3V
Single Supply, 3.0V Typ.
Power Control Range
30 dB
_
Max Data Rate
250 kbps
Over the Air
Receive Mode Current Consumption
45 mA typ.
Output Power Nominal Value - NO CLKO
Transmit Mode Current Consumption
202 mA typ.
Output Power Nominal Value - NO CLKO
Idle Mode Current Consumption
1.6 mA typ.
Output Power Nominal Value - NO CLKO
Doze Mode Current Consumption
50 µA typ.
Output Power Nominal Value - NO CLKO
Hibernate Mode Current Consumption
16 µA typ. Output Power Nominal Value - NO CLKO
Off Mode Current Consumption
2 µA
Output Power Nominal Value - NO CLKO
Operating Temp. Range
-40ºC to +85ºC
_




  • Panasonic
  • Wireless
  • Development Tools|Embedded Solutions|Semiconductors|IC-RF