Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PaPIR Motion Sensors
NEWEST Products



( ( ( PaPIRs ) ) ) Motion Sensor

Passive Infrared Type

 Panasonic PaPIRs Motion Sensors are passive infrared type sensors that detect changes in temperature (>4ºC) from the surroundings and detect movement. They are available in standard or low profile; with black or white polyethylene (PE) or Silicon (S) lens; and with standard (5m)or long distance (12m) detection. The PaPIRS Motion Sensors from Panasonic include 1µA versions equipped with sleep mode. Also available are 2µA, 6µA, and 170µA models.



What is passive infrared type?

This sensor detects changes in infrared radiation which occur when there is movement by a person (or object) which is different in temperature from the surroundings.

1. As this sensor detects temperature differences, it is well suited to detecting the motion of people by their body temperatures
2. Wide sensing area

Panasonic PaPIRs Motion Sensor EKMB Series




Panasonic's PaPIRs EKMB Series Motion Detectors feature a specialized circuit which allows current consumption reduction to 1µA, during sleep mode.

Features

  • 1µA Low Current Consumption - is based on Panasonic's proprietary design of a specialized circuit that allows the reduction of current to 1µA during sleep mode, then shifting to "stand-by" mode after motion is detected.
  • Simplified Circuitry with Fully Integrated Sensor - eliminates external sensing circuits, resulting in reduced development and design schedules.
  • Robust Design Against False Starts - Panasonic PaPIRS sensing circuits are enclosed in a metallic case which helps minimize the adverse effects of external electro-magnetic fields (i.e., radiated noise caused by cellular phones). Since the sensors have a high S/N ratio, they are less sensitive to false starts when operated under different environmental surroundings.
  • Low Curvature Lens - Panasonic's lens formation technology achieves a semi-flat lens with a smooth surface and minimum protrusion from the device (lens diameter: Ø 9.5mm).
  • Lead-free Pyroelectric Elements - The PaPIRs sensing elements contain lithium tantalate and are lead-free.

Applications

Security Equipment

  • Wireless security sensors
  • Security cameras

Wireless Devices/Mobile Equipment

  • Wireless occupancy sensors (powered by PV cells or battery)
  • PC and smart phones
  • Commercial & residential lighting fixtures
  • Video intercoms
  • Vending machines
  • Home automation
Part Number Lens Color

White

Black

Pearl White
Detection Performance
Current Consumption
EKMB1101111 White
Standard
Detection
5m


Detection Range: Max. 5m
Detection Area Horizontal: 94º (±47º)
Detection Area Vertical: 82º (±41º)
Detection Zones: 64
1µA

EKMB1101112 Black
EKMB1101113 Pearl White
EKMB1201111 White 2µA
EKMB1201112 Black
EKMB1201113 Pearl White
EKMB1301111 White
6µA

EKMB1301112 Black
EKMB1301113 Pearl White
EKMB1103111 White
White



Black




Pearl White
Long Distance Detection
12m




Detection Range: Max. 12m
Detection Area Horizontal: 102º (±51º)
Detection Area Vertical: 92º (±46º)
Detection Zones: 92
1µA
EKMB1103112 Black
EKMB1103113 Pearl White
EKMB1203111 White 2µA
EKMB1203112 Black
EKMB1203113 Pearl White
EKMB1303111 White
6µA
EKMB1303112 Black
EKMB1303113 Pearl White



Panasonic PaPIRs Motion Sensor EKMC Series





Panasonic's PaPIRs EKMC Series Motion Detectors reduce development and design schedules. The proprietary high-density embedded circuit design eliminates external sensing circuits.

Features

  • Simplified Circuitry with Fully Integrated Sensor - eliminates external sensing circuits, resulting in reduced development and design schedules.
  • Robust Design Against False Starts - Panasonic PaPIRS sensing circuits are enclosed in a metallic case which helps minimize the adverse effects of external electro-magnetic fields (i.e., radiated noise caused by cellular phones). Since the sensors have a high S/N ratio, they are less sensitive to false starts when operated under different environmental surroundings.
  • Low Curvature Lens - Panasonic's lens formation technology achieves a semi-flat lens with a smooth surface and minimum protrusion from the device (lens diameter: Ø 9.5mm).
  • Lead-free Pyroelectric Elements - The PaPIRs sensing elements contain lithium tantalate and are lead-free.
Applications

Commercial/Residential Equipment
  • Lighting fixtures
  • Sensor switches
  • Video intercoms
  • Vending machines
  • Home automation
  • Control panels
Home Appliances (Energy Savings)
  • Television
  • PC monitor
  • Air conditioners
  • Air purifiers

 

Part Number Detection Performance
Current Consumption
Lens Color
EKMC1601111
Standard Detection
5m



Detection Range: Max. 5m
Detection Area Horizontal: 94º (±47º)
Detection Area Vertical: 82º (±41º)
Detection Zones: 64
170µA
Panasonic PaPIRs EKMB 5m White
White
EKMC1601112
Panasonic PaPIRs EKMB 5m Black
Black
EKMC1601113 Panasonic PaPIRs EKMB 5m Pearl
Pearl White
EKMC1603111
Long Distance Detection
12m




Detection Range: Max. 12m
Detection Area Horizontal: 102º (±51º)
Detection Area Vertical: 92º (±46º)
Detection Zones: 92
170µA
Panasonic PaPIRs EKMB 12m White
White
EKMC1603112 Panasonic PaPIRs EKMB 12m Black
Black
EKMC1603113
Panasonic PaPIRs EKMB 12m Pearl
Pearl White




  • Panasonic
  • Sensing
  • Sensors