Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic Pyrolytic Graphite Sheets (PGS) | Thermal Graphite Sheets
NEWEST Products

PGS Thermal Graphite Sheets


Pyrolytic Graphite Sheets

Panasonic PGS Thermal Graphite Sheets are very thin, synthetically-made, highly oriented graphite polymer film that are ideal as a thermal management/heat-sink. The PGS Graphite Sheets are ideal for space-limited areas or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times higher than copper), Panasonic 's PGS Thermal Graphite Sheets are flexible (withstands repeated bending), can be cut into customizable shapes, and are available in three thicknesses: 0.10mm, 0.07mm, and 0.025mm. Recommended applications are cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment.

Panasonic PGS Thermal Graphite Sheets

View Products List

Panasonic Video from YouTube

Unable to view this video? Click to send a link to another source.
Additional Resources:

Datasheet

Handling Precautions

Presentation (basic  properties, functions, applications)


Features
  • Excellent thermal conductivity (2 to 4 times as high as copper, 3 to 6 times as high as aluminum)
  • Lightweight: Specific gravity : 0.85 to 2.1 g/cm3 (1/4 to 1/10 of copper, 1/1.3 to 1/3 of aluminum in density)
  • Flexible and easy to be cut or trimmed (withstands repeated bending)
  • Low thermal resistance
  • RoHS compliant
Applications
  • Cellular phone, DVC, DSC, PC and peripherals, pickup
  • Semiconductor manufacturing equipment (Sputtering, Dry etching, Steppers)
  • Optical communications equipment


Specifications

Heat Conductivity of Materials

Heat conductivity (W/[m/K])





  • Panasonic