Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Semflex / Cinch Connectivity Solutions » Semflex / Cinch Connectivity DKT Test Cable Assemblies
NEWEST Products
Semflex / Cinch Connectivity

Semflex / Cinch Connectivity
DKT Test Cable Assemblies

Semflex / Cinch Connectivity offers Semflex's DKT Test Cable Assembly series. The assemblies combine the HP190S Low Loss Cable, which offers a 0.38 dB/ft. insertion loss with equally high performance connectors for reliable performance up to 26 GHz. The DKT series features low loss triple shielded cable with a standard FEP Teflon® or optional stainless steel inter-linked armor tubing. The triple shielded construction of these cables provide outstanding shielding effectiveness of greater than -90dB at 18GHz. Designed to meet both MIL-DTL-39012 and MIL-STD-348a, these assemblies are well-suited for testing and signal distribution where insertion loss is critical.

Features
  • Perfect for testing and signal distribution where insertion loss is critical, loss at 0.38 dB / ft
  • High quality Stainless Steel SMA and N connectors
  • Precision stainless steel connectors
  • Low loss PTFE tape Dielectric
  • FEP outer jacket; optional stainless steel armored jacketing available
  • Triple shielded HP190S cable for >-90 dB leakage at 18GHz
  • Standard lengths from 12" to 60"
Applications
  • Test Equipment
  • High temperature (+200° C)
  • Low temperature(-65°C)


  • Semflex / Cinch Connectivity Solutions
  • Connectors