Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Skyworks Solutions Inc. » Skyworks High-Performance Transmit/Receive Front-End Modules
NEWEST Products
Skyworks High-Performance Transmit/Receive Front-End Modules
Skyworks High-Performance Transmit/Receive Front-End Modules

View Product List

Additional Resources

Skyworks High-Performance Transmit/Receive
Front-End Modules

Skyworks SKY65337-11 and SKY65346-11 are high-performance transmit/receive front-end modules (FEMs). Skyworks SKY65337-11 is a high-efficiency FEM for ZigBee and other 2.4 GHz ISM band applications. The small 8 x 8 mm multi-chip module (MCM) contains a 2400-2500 MHz high-efficiency transmit path and a low-loss bidirectional path. The bidirectional path can be used to directly connect the antenna port to a directional RF port. SKY65346-11 high-performance FEM is ideally suited for use in 900MHz SM applications. A double-pole, double-throw (DPDT) switch allows the device to select between two antenna ports for the transmit or receive path. A single-pole, double-throw (SPDT) switch selects which signal path is routed to the transceiver port. The receive path has a Low-Noise Amplifier bypass switch.


SKY65337-11 Features
  • Transmit output power > +20dBm
  • Bidirectional path NF < 2dB
  • High efficiency PA
  • Programmable transmit power levels
  • Configurable transmit/bidirectional paths
  • Internal switching and control circuits
  • Internal RF match and bias circuits
  • Single DC supply = 3.0V
  • Interfaces seamlessly with Ember EM250 and EM260 ZigBee transceivers
  • All RF ports are internally DC blocked
  • Small footprint, MCM (28-pin, 8x8mm) SMT package(MSL3, 260 °C per JEDEC J-STD-020)

SKY65337-11 Applications
  • 2.4 GHz ISM band radios
  • ZigBee® FEMs
  • IEEE 802.15.4 applications
SKY65346-11 Features
  • Externally available bias circuits
  • Control logic
  • Cascaded receive gain: 12.4dB
  • Cascaded Noise Figure: 2.4dB
  • Transmit power: +26dBm
  • Single DC supply
  • Shutdown mode
  • Small, MCM (26-pin, 5x5mm) package (MSL3, 260°C per
  • JEDEC J-STD-020)

SKY65346-11 Applications
  • Automated meter reading
  • 900 MHz Industrial, Scientific, and Medical (ISM) applications

SKY65337-11 Block Diagram
SKY65337-11 Block Diagram

SKY65346-11 Block Diagram
SKY65346-11 Block Diagram
  • Skyworks Solutions Inc.
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF