Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Skyworks Solutions Inc. » Skyworks Power Handling 50W & 100W SPDT RF Switches
NEWEST Products

Skyworks High Power SPDT RF Switches

Skyworks Power Handling 50W & 100W SPDT RF Switches

Skyworks SKY12207-478LF, SKY12208-306LF, and SKY12210-478LF high power SPDT (single pole double throw) RF switches support a variety of applications, including TD-LTE infrastructure base stations, repeaters, and low frequency military/microwave UHF and UVF radios. These Skyworks SPDT solutions are high performance, cost competitive devices in a compact design. The 4 x 4 millimeter, 16-pin quad flat no lead packaged SKY12207-478LF (0.9-4.0GHz), SKY12208-306LF (0.02-2.7GHz), and SKY12210-478LF (0.9-4.0GHz) feature low insertion loss (0.4dB), high isolation (44dB), excellent power handling (50 and 100W), and superb linearity with low direct current (DC) power consumption. The devices operate with a 5V or 28V positive DC voltage supply across a broad frequency range (20MHz to 4.0GHz).


Features
  • High Power transmit/receive switch with fail-safe
  • Low DC power consumption
  • Low insertion loss
  • Superb linearity
  • Small, QFN (16-pin, 4x4mm) Pb-free package
    (MSL1, 260ºC per JEDEC J-STD-020)
  • Operating Temperature: +175°C to -55°C
  • Package case: QFN-16
  • Mounting Style: SMD/SMT
Applications
  • Cellular base stations
  • Land mobile radio
  • Military communications
  • Public safety radio
  • WiMAX
   
Part Number Data Sheet Description
First Previous Next Last


SKY12207-478LF / SKY12208-306LF Block Diagram

SKY12207-478LF / SKY12208-306LF Block Diagram
SKY12210-478LF Block Diagram

SKY12210-478LF Block Diagram
  • Skyworks Solutions Inc.