Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » LSM330/D iNEMO 3D Accelerometer & 3D Gyroscope - STM
NEWEST Products
STMicroelectronics LSM330/D iNEMO 3D Accelerometer & 3D Gyroscope

STMicroelectronics LSM330/D iNEMO
3D Accelerometer & 3D Gyroscope

STMicroelectronics LSM330/D iNEMO 3D Accelerometer & 3D Gyroscope is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. ST's family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using a CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the sensing element characteristics. The LSM330/D has user-selectable full scale acceleration range of ±2g/±4g/±8g/±16g or ±2/±4/±6/±8/±16g and angular rate of ±250/±500/±2000dps. The accelerometer and gyroscope sensors can be either activated or separately put in Low power/Power-down mode for applications optimized for power saving.

Features
  • Analog supply voltage: 2.4V to 3.6V
  • Digital supply voltage IOs: 1.8V
  • Low power mode
  • Power-down mode
  • Sleep mode (LSM330 only)
  • 2 embedded programmable state machines (LSM330 only)
  • 3 independent acceleration channels and 3 angular rate channels
  • ±2g/±4g/±8g/±16g dynamically selectable full scale (LSM330D only)
  • ±2/±4/±6/±8/±16g selectable full scale (LSM330 only)
  • ±250/±500/±2000 dps selectable full scale
  • SPI/I2C serial interface (16-bit data output)
  • Programmable interrupt generator for free-fall and motion detection
  • Embedded temperature sensor (LSM330 only)
  • Embedded FIFO (LSM330 only)
  • ECOPACK® RoHS and "Green" compliant
Applications
  • GPS navigation systems
  • Impact recognition and logging
  • Gaming and virtual reality input devices
  • Motion activated functions
  • Intelligent power saving for handheld devices
  • Vibration monitoring and compensation
  • Free-fall detection
  • 6D orientation detection
Block Diagrams
 
Sign-Up for New Product Announcements from Mouser
  • STMicroelectronics