Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » Automotive MDmesh V Power MOSFET - STM
NEWEST Products
STMicroelectronics STW62N65M5 MDmesh V Power MOSFET

STMicroelectronics Automotive
MDmesh™ V Power MOSFET

STMicroelectronics Automotive MDmesh™ V Power MOSFET is the industry's first 650V AEC-Q101 automotive-qualified MOSFETs in the popular TO-247 package. The 650V rating provides greater safety margin when exposed to high-voltage spikes, enhancing the reliability of automotive power and control modules. This device offers extremely low on-resistance (RDS(on)) as low as 0.032Ω, combined with the compact TO-247 outline, enhances system energy efficiency and power density. Gate charge (Qg) and input capacitance are also low, resulting in outstanding Qg x RDS(on) figure of merit (FOM) with high switching performance and efficiency.

Features
  • Designed for automotive applications and AEQ-Q101 qualified
  • Outstanding RDS(on) area
  • High VDS rating and high dv/dt capability
  • Excellent switching performance
  • 100% avalanche tested
Part NumberPackage / CaseVds - Drain-Source Breakdown VoltageId - Continuous Drain CurrentRds On - Drain-Source ResistanceQg - Gate ChargePd - Power DissipationData Sheet








Loading First Previous Next Last
 

  • STMicroelectronics