Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STMicroelectronics Automotive Power-Rail TVS Devices
NEWEST Products

STMicroelectronics Automotive Power-Rail TVS Devices

STMicroelectronics Automotive Power-Rail TVS Devices protect sensitive automotive circuits against surges and ESD discharges. They are used in applications for smart junction boxes, relay protection and power-line protection. Features include ISO 7637-2 pulse 5A and 5B standard compliant against surges, IEC 61000-4-2 and ISO 10605 compliant against electrostatic discharges, and automotive grade qualified with additional automotive surge testing. These devices are produced using automotive-grade processes and are qualified to AEC-Q101, and they are identified with the Y extension in the part number for the automotive version of the given protection device.

 

The STMicroelectronics SM4TY 400W Automotive Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM4TY devices are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).

Additional Resources

Datasheet
SM4TY Product Info


View Products List

Features
  • Peak pulse power:
    • 400 W (10/1000 μs)
    • 2.3 kW (8/20 μs)
  • Stand-off voltage range: from 5 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
  • 270 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0

  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 10605, C = 330 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 7637-21
      • pulse 1: VS= -100 V
      • pulse 2a: VS= +50 V
      • pulse 3a: VS= -150 V
      • pulse 3b: VS= +100 V

The STMicroelectronics SMA6TY 600W Automotive Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SMA6TY are packaged in SMA (SMA footprint in accordance with IPC 7531 standard).



Additional Resources
Datasheet
SMA6TY Product Info



View Products List

Features
  • Peak pulse power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified

  • Complies with the following standards
    • ISO 10605, C = 150 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 10605, C = 330 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100 V
      • Pulse 2a: VS= +50 V
      • Pulse 3a: VS= -150 V
      • Pulse 3b: VS= +100 V

The STMicroelectronics SM6TY 600W Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according ISO 10605. The planar technology makes this device compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM6TY are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).



Additional Resources
Datasheet
SM6TY Product Info



View Products List

Features
  • Peak pulse power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand-off voltage range: from 6 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 515 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0

  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 10605, C = 330 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100 V
      • Pulse 2a: VS= +50 V
      • Pulse 3a: VS= -150 V
      • Pulse 3b: VS= +100 V

The STMicroelectronics SM15TY 1500W Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM15TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).



Additional Resources
Datasheet
SM15TY Product Info



View Products List

Features
  • Peak pulse power:
    • 1500 W (10/1000 μs)
    • 10 kW (8/20 μs)
  • Stand-off voltage range: from 5.8 V to 70 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 1250 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0

  • AEC-Q101 qualified
  • Complies with the following standards
    • ISO 10605, C = 150 pF - R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 10605 - C = 330 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 7637-21
      • Pulse 1: VS= -100 V
      • Pulse 2a: VS= +50 V
      • Pulse 3a: VS= -150 V
      • Pulse 3b: VS= +100 V

The STMicroelectronics SM30TY 3000W Transil series has been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. SM30TY are packaged in SMC (SMC footprint in accordance with IPC 7531 standard).



Additional Resources
Datasheet
SM30TY Product Info



View Products List

Features
  • Peak pulse power:
    • 3000 W (10/1000 μs)
    • Up to 28 kW (8/20 μs)
  • Stand off voltage range: from 15 V to 33 V
  • Unidirectional and bidirectional types
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
    • 2200 W (10/1000 μs)
  • JEDEC registered package outline
  • Resin meets UL 94, V0
  • AEC-Q101 qualified

  • Complies with the following standards
    • ISO 10605 - C = 150 pF, R = 330 Ω:
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 10605 - C = 330 pF, R = 330 Ω
      • 30 kV (air discharge)
      • 30 kV (contact discharge)
    • ISO 7637-21:
      • Pulse 1: VS= -100 V
      • Pulse 2a: VS= +50 V
      • Pulse 3a: VS= -150 V
      • Pulse 3b: VS= +100 V

  • STMicroelectronics
  • Circuit Protection