Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM LBP01 LED Bypass Protection Devices
NEWEST Products
STMicroelectronics LBP01 LED Bypass Protection Devices

STMicroelectronics LBP01 LED
Bypass Protection Devices

STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These ndevices provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. With a robust dice it protects LEDs against surge and they are compatible with LEDs up to 1 A. The LBP01 LED Bypass Protection Devices are packaged either in and SMB (DO-214AA) or SOT23-5L packages. Typical applications include automotive headlights, traffic lights, aircraft runway lights, emergency lighting systems, display panel backlighting, and street lighting. 

Features
  • Bidirectional device: LBP01-0810B
  • Unidirectional device: LBP01-0803SC5
  • RoHS compliant
  • Keep LED strings on in case of LED open mode failure
  • Reduced maintenance cost
  • Increase lifetime of the lighting system
  • Complies with the following standards:
    • IEC61000-4-2 level 4
      • ±15 kV (air discharge)
      • ±8 kV (contact discharge)
    • IEC 61000-4-5
      • ±1kV / 24 
Applications
  • Automotive headlights
  • Traffic lights
  • Aircraft runway lights
  • Emergency lighting systems
  • Display panel backlighting
  • Street lighting

Additional Resources

Datasheet
LBP01 Product Info
LBP01-0810B Functional Diagram
Functional Diagram
LBP01-0803SC5 Functional Diagram

Functional Diagram
 
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • STMicroelectronics
  • Circuit Protection