Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » SPIRIT1 Sub-1GHZ Transceiver - STMicroelectronics
NEWEST Products
STMicroelectronics SPIRIT1 Low Data Rate, Low Power Sub-1GHZ Transceiver

STMicroelectronics SPIRIT1
Sub-1GHZ Transceiver

STMicroelectronics SPIRIT1 is a very low-power RF transceiver intended for RF wireless applications in the sub-1GHz band. SPIRIT1 is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915MHz. This STMicroelectronics RF transceiver can also be programmed to operate at other additional frequencies in the 300-348MHz, 387-470MHz, and 779-956MHz bands. The air data rate is programmable from 1 to 500kbps. SPIRIT1 can be used in systems with channel spacing of 12.5/25kHz, complying with the EN 300 220 standard. This STMicroelectronics transceiver supports an embedded CSMA/CA engine. An AES 128-bit encryption co-processor is available for secure data transfer. The SPIRIT1 fully supports antenna diversity with an integrated antenna switching control algorithm.

Features
  • Frequency bands: 150-174MHz, 300-348MHz, 387-470MHz, 779-956MHz
  • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
  • Air data rate from 1 to 500kbps
  • Very low power consumption (9mA RX and 21mA TX at +11dBm)
  • Programmable RX digital filter from 6kHz to 800kHz
  • Programmable channel spacing (12.5kHz min.)
  • Excellent performance of receiver sensitivity (-120dBm), selectivity, and blocking
  • Programmable output power up to +11dBm
  • Fast startup and frequency synthesizer settling time (6μs)
  • Frequency offset compensation
  • Integrated temperature sensor
  • Battery indicator and low battery detector
  • RX and TX FIFO buffer (96 bytes each)
  • Configurability via SPI interface
  • Automatic acknowledgement, retransmission, and timeout protocol engine
  • AES 128-bit encryption co-processor
  • Antenna diversity algorithm
  • Fully integrated ultra low power RC oscillator
  • Wake-up on internal timer and wake-up on external event

  • Flexible packet length with dynamic payload length
  • Sync word detection
  • Address check
  • Automatic CRC handling
  • FEC with interleaving
  • Digital RSSI output
  • Programmable carrier sense (CS) indicator
  • Automatic clear channel assessment (CCA) before transmitting (for listen-before-talk systems). Embedded CSMA/CA protocol
  • Programmable preamble quality indicator (PQI)
  • Link quality indication (LQI)
  • Whitening and de-whitening of data
  • Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67, T93, T-108 compliant

Applications
  • AMR (automatic meter reading)
  • Home and building automation
  • WSN (wireless sensors network)
  • Industrial monitoring and control
  • Wireless fire and security alarm systems
  • Point-to-point wireless link
Sign-Up for New Product Announcements from Mouser
  • STMicroelectronics
  • Wireless
  • Semiconductors|Integrated Circuits|IC-RF