Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » ESD Protection For High Speed Lines - from STMicroelectronics
NEWEST Products

STMicroelectronics ESD Protection
For High Speed Lines

STMicroelectronics ESD Protection for High Speed Lines, HSP series, are formed with ESD arrays with rail-to-rail architecture designed specifically for the protection of high-speed differential lines. The ultra-low variation of the capacitance ensures very low influence on signal-skew. The wide bandwidth makes the HSP series compatible with USB-C™, USB 3.1 and HDMI 2.0. The 2-, 4- and 8-line HSP devices are fully compliant with IEC 61000-4-2 level 4. Voltage spikes are clamped down to 13V, protecting all ESD-sensitive interface controllers against ESD events. PCB layout is simplified and time to market minimized thanks to flow-through topology.

Features
  • Ultra-wide bandwidth: 4.6 to 8.7GHz
  • Ultra-low capacitance: 0.3 to 0.6pF
  • Low leakage current: 70 to 100nA at 25°C
  • Extended operating junction temperature range: -40°C to 150°C
  • Provides high ESD robustness for equipment
  • Suitable for high density boards
  • RoHS compliant
Applications
  • Protect against ESD on circuits driving the following:
    • USB-C™ and USB 3.1
    • HDMI 2.0
    • Digital Video Interface
    • Display Port
    • Serial ATA
    • Ethernet
Part Number Package / Case Channels Capacitance Data Sheet





Loading First Previous Next Last
Sign-Up for New Product Announcements from Mouser
  • STMicroelectronics
  • Circuit Protection|Semiconductors