Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » Switchcraft » RJ45 Weathertight Connectors - Conxall
NEWEST Products
Conxall Logo

Conxall RJ45 Weathertight Connectors

Conxall RJ45 Weathertight Connectors are sealed to IP67 and IP68 NEMA 250, and are available in CAT 5E or CAT 6. Designed for use in severe conditions, these connectors operate in a temperature range of -10°C to +60°C, and are rated to Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. The RJ45 Weathertight Connectors feature feed through or IDC panel terminals for easy field installation.

Features
  • Sealed to IP67 & IP68 NEMA 250 (6P) (when mated)
  • Molded cable assemblies available
  • CAT 5E or CAT 6 available in shielded or unshielded versions as standard
  • Feed through or IDC panel terminals for easy field installation
  • Field installable design is easy to assemble
  • Dust cap available

Applications
  • Any sealed data transmission
  • Military or industrial GPS location devices
  • Instrumentation
  • Medical data carts
  • Data acquisition units
  • General industrial electronic applications

Electrical Specifications
  • Contact Resistance: 20 milliohms Max
  • Insulation Resistance: 500M ohms Min
  • Withstanding Voltage: 1000V DC

Mechanical Specifications
  • Vibration: Mil-Std 202G Method 201A

Environmental Specifications
  • Operating Temperature: -10 °C to +60 °C
  • Moisture Resistance: Mil-Std 202G Method 106G
  • Insulation Resistance: Mil-Std 202G Method 302G
  • Thermal Shock: Mil-Std 202G Method 107G

Product Ratings
  • IP67 & IP68, NEMA 250 (6P) (when mated)
  • RJ45 Cable Plug (Category 6): TIA/EIA 568 C.2
  • RJ45 Panel Jack (Category 5e & Category 6): TIA/EIA 568 B.2
      RJ45 Weathertight Connectors Diagram
      RJ45 Weathertight Connectors Diagram
      • CONXALL