Contact Mouser (International)  +49 (0)89 520 462 110     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
Mouser International Mouser International

Incoterms: DDP is available to customers in EU Member States.
All prices include duty and customs fees on select shipping methods.


Incoterms: DDU applies to most non-EU customers.
Duty, customs fees and taxes are collected at time of delivery.

Please confirm your currency selection:

US Dollars
USD is accepted in all countries.

Other currency options may also be available - see
Mouser Worldwide.
Home » NEWEST Products » New by Manufacturer » TDK » CGA Automotive MLCCs - TDK
NEWEST Products
CGA Series Automotive Grade Caps
TDK CGA Series Automotive MLCC Capacitors

TDK CGA Series Automotive MLCC Capacitors

TDK CGA Series Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 rated. The CGA Series MLCCs from TDK are manufactured using a tested and stable manufacturing process and subjected to increased inspections that guarantee a higher level of reliability. These capacitors are available in voltages up to 630V, and up to a 150ºC operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The CGA Series is used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability/safety applications.


NEW! 
TDK has added package size 0201 to the CGA standard Automotive-Rated MLCC series and expanded the CGA Series Automotive Capacitors to include Soft Termination CGA Automotive Capacitors.


Features & Benefits
  • Qualified to AEC-Q200 standards
  • Monolithic structure ensuring superior mechanical strength and reliability
  • High capacitance due to thinner ceramic dielectric layers
  • High-accuracy automatic mounting
  • Low stray capacitance

Applications
  • Automotive
  • High reliability requirement applications
  • Harsh environment requirement applications
  • Smart meter
  • Base stations
  • Noise bypass in automobiles
Use this for standalone videos anywhere on Mouser.com.


0201 Features
  • Class 1 (designated in part number as CGAxxxC0Gxxxxxx)
  • Temperature Characteristics: C0G
  • Tolerance: ± .25pF, 5%, 0.5pF, 0.50pF
  • Rated voltage: 25V-50V
  • Termination style: SMD/SMT
0603 Features
  • Class 1 (designated in part number as CGAxxxC0Gxxxxxx)
  • Temperature Characteristics: C0G(0±30ppm/ºC)
  • Thickness (mm) = 0.8±0.1
  • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxxX7Rxxxxx)
  • Temperature Characteristics: X7R(±15%)
  • Tolerance: ±10%
  • Thickness (mm)=0.8±0.1
  • Rated Voltage = 16-50V
0805 Features
  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
  • Temperature Characteristics: C0G(0±30ppm/ºC)
  • Thickness (mm) = ±5%
  • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
  • Temperature Characteristics: X7R(±15%)
  • Tolerance: ±10%
  • Thickness (mm)=1.25±0.20
  • Rated Voltage = 16-50V
1206 Features
  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
  • Temperature Characteristics: C0G(0±30ppm/ºC)
  • Thickness (mm) = ±5%
  • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
  • Temperature Characteristics: X7R(±15%)
  • Tolerance: ±10%
  • Thickness (mm)=1.60±0.20
  • Rated Voltage = 16-50V
1210 Features
  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
  • Temperature Characteristics: C0G(0±30ppm/ºC)
  • Thickness (mm) = .20-2.50
  • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
  • Temperature Characteristics: X7R(±15%)
  • Tolerance: ±10%
  • Thickness (mm)=.20-2.50
  • Rated Voltage = 16-50V
0402 Features
  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
  • Temperature Characteristics: C0G(0±30ppm/ºC)
  • Thickness (mm) = 0.5±0.05
  • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
  • Temperature Characteristics: X7R(±15%)
  • Tolerance: ±10%
  • Thickness (mm)=0.5±0.05
  • Rated Voltage = 16-50V

Part Number Construction
Part Number Construction

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TDK
  • Transportation
  • Passive Components|Capacitors